Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. SCT52A40STER
SCT52A40STER
Extended
* Images are for reference only
SCT52A40STER
Attributes
Value
Manufacturer
SCT
MFR.Part #
SCT52A40STER
JLCPCB Part #
C41521227
Package
ESOP-8L
Description
-40℃~+150℃ 1V 2 2.1V 202uA 4.5ns 45ns 46ns 7ns 8V~24V Low Side、High Side MOSFET Under Voltage Protection ESOP-8L Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerSCT
PackageESOP-8L
Operating Temperature-40℃~+150℃
Propagation Delay tpHL45ns
Driven ConfigurationLow Side、High Side
Current - Output High(IOH)4A
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low1V
Quiescent Current(Iq)202uA
Fall Time4.5ns
Rise Time7ns
Input Logic Level - High2.1V
Voltage - Supply8V~24V
FeaturesInterleaved conduction protection、Built-in bootstrap diode
Propagation Delay tpLH46ns
Current - Output Low(IOL)4A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. SCT52A40STER
SCT52A40STER

* Images are for reference only

SCT52A40STER

Extended
Manufacturer

SCT

MFR.Part #
SCT52A40STER
JLCPCB Part #
C41521227
Package
ESOP-8L
Description
-40℃~+150℃ 1V 2 2.1V 202uA 4.5ns 45ns 46ns 7ns 8V~24V Low Side、High Side MOSFET Under Voltage Protection ESOP-8L Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCT52A40STER

* Images are for reference only

SCT52A40STER
Extended
Manufacturer

SCT

MFR.Part #
SCT52A40STER
JLCPCB Part #
C41521227
Package
ESOP-8L
Description
-40℃~+150℃ 1V 2 2.1V 202uA 4.5ns 45ns 46ns 7ns 8V~24V Low Side、High Side MOSFET Under Voltage Protection ESOP-8L Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCT52A40STER Specifications

SCT52A40STER technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerSCT
PackageESOP-8L
Operating Temperature-40℃~+150℃
Propagation Delay tpHL45ns
Driven ConfigurationLow Side、High Side
Current - Output High(IOH)4A
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low1V
Quiescent Current(Iq)202uA
Fall Time4.5ns
Rise Time7ns
Input Logic Level - High2.1V
Voltage - Supply8V~24V
FeaturesInterleaved conduction protection、Built-in bootstrap diode
Propagation Delay tpLH46ns
Current - Output Low(IOL)4A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCT52A40STER. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SCT52A40STER Schematic Symbol & PCB Footprint

The SCT52A40STER schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.