


- Manufacturer
- MFR.Part #
- TLV6002IDGKR
- JLCPCB Part #
- C414615
- Package
- VSSOP-8
- Description
- -2.75V~-900mV、900mV~2.75V -40℃~+125℃ 1.8V~5.5V 15mA 1MHz 1pA 1pA 2 28nV/√Hz@1kHz 2uV/℃ 500V/ms 60dB 750uV 75uA ESD protection、EMI filtering/RF suppression Rail-to-Rail Input, Rail-to-Rail Output VSSOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 750uV | |
| Input Offset Current(Ios) | 1pA | |
| Output Current | 15mA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Slew Rate | 500V/ms | |
| Gain Bandwidth Product | 1MHz | |
| Single supply | 1.8V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 60dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 28nV/√Hz@1kHz | |
| Quiescent Current | 75uA | |
| Features | ESD Protection、EMI filtering/RF suppression | |
| Ib - Input Bias Current | 1pA | |
| Dual Supply | -2.75V~-900mV、900mV~2.75V |

* Images are for reference only
TLV6002IDGKR
Extended- Manufacturer
- MFR.Part #
- TLV6002IDGKR
- JLCPCB Part #
- C414615
- Package
- VSSOP-8
- Description
- -2.75V~-900mV、900mV~2.75V -40℃~+125℃ 1.8V~5.5V 15mA 1MHz 1pA 1pA 2 28nV/√Hz@1kHz 2uV/℃ 500V/ms 60dB 750uV 75uA ESD protection、EMI filtering/RF suppression Rail-to-Rail Input, Rail-to-Rail Output VSSOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TLV6002IDGKR
- JLCPCB Part #
- C414615
- Package
- VSSOP-8
- Description
- -2.75V~-900mV、900mV~2.75V -40℃~+125℃ 1.8V~5.5V 15mA 1MHz 1pA 1pA 2 28nV/√Hz@1kHz 2uV/℃ 500V/ms 60dB 750uV 75uA ESD protection、EMI filtering/RF suppression Rail-to-Rail Input, Rail-to-Rail Output VSSOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLV6002IDGKR Specifications
TLV6002IDGKR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 750uV | |
| Input Offset Current(Ios) | 1pA | |
| Output Current | 15mA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Slew Rate | 500V/ms | |
| Gain Bandwidth Product | 1MHz | |
| Single supply | 1.8V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 60dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 28nV/√Hz@1kHz | |
| Quiescent Current | 75uA | |
| Features | ESD Protection、EMI filtering/RF suppression | |
| Ib - Input Bias Current | 1pA | |
| Dual Supply | -2.75V~-900mV、900mV~2.75V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV6002IDGKR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLV6002IDGKR Documents
TLV6002IDGKR datasheets or manufacturer documentation.
Datasheet: TLV6002IDGKR Datasheet (PDF)
TLV6002IDGKR Schematic Symbol & PCB Footprint
The TLV6002IDGKR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.