


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| standby current | 75uA | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Noise | 430uV | |
| Voltage - Supply | 30V | |
| Output Type | Fixed、Adjustable | |
| Output Current | 100mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown、Enable control、Operating status indication、Reset function | |
| Output Voltage | 1.235V~30V、5V | |
| Voltage Dropout | 450mV@(100mA) | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LP2951DR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| standby current | 75uA | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Noise | 430uV | |
| Voltage - Supply | 30V | |
| Output Type | Fixed、Adjustable | |
| Output Current | 100mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown、Enable control、Operating status indication、Reset function | |
| Output Voltage | 1.235V~30V、5V | |
| Voltage Dropout | 450mV@(100mA) | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP2951DR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LP2951DR datasheets or manufacturer documentation.
Datasheet: LP2951DR Datasheet (PDF)
The LP2951DR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.