


- Manufacturer
- MFR.Part #
- 2R470TA-5
- JLCPCB Part #
- C41449860
- Package
- Plugin,D5.5xL6mm
- Description
- -40℃~+125℃ 1pF 2 470V 5.5mm 5kA 6mm 6mm 900V ±20% Plugin,D5.5xL6mm Gas Discharge Tube Arresters (GDT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | RUILON(Shenzhen Ruilongyuan Elec) | |
| Package | Plugin,D5.5xL6mm | |
| Impulse Discharge Current | 5kA | |
| Length | 6mm | |
| Impulse Breakdown Voltage(Vimp) | 900V | |
| Diameter (φD) | 5.5mm | |
| Voltage - DC Spark Over (Nom) | 470V | |
| Operating Temperature Range | -40℃~+125℃ | |
| Tolerance | ±20% | |
| inter-electrode capacitance | 1pF | |
| Height | 6mm | |
| Number of Poles | 2 |

* Images are for reference only
2R470TA-5
Extended- Manufacturer
- MFR.Part #
- 2R470TA-5
- JLCPCB Part #
- C41449860
- Package
- Plugin,D5.5xL6mm
- Description
- -40℃~+125℃ 1pF 2 470V 5.5mm 5kA 6mm 6mm 900V ±20% Plugin,D5.5xL6mm Gas Discharge Tube Arresters (GDT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 2R470TA-5
- JLCPCB Part #
- C41449860
- Package
- Plugin,D5.5xL6mm
- Description
- -40℃~+125℃ 1pF 2 470V 5.5mm 5kA 6mm 6mm 900V ±20% Plugin,D5.5xL6mm Gas Discharge Tube Arresters (GDT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2R470TA-5 Specifications
2R470TA-5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | RUILON(Shenzhen Ruilongyuan Elec) | |
| Package | Plugin,D5.5xL6mm | |
| Impulse Discharge Current | 5kA | |
| Length | 6mm | |
| Impulse Breakdown Voltage(Vimp) | 900V | |
| Diameter (φD) | 5.5mm | |
| Voltage - DC Spark Over (Nom) | 470V | |
| Operating Temperature Range | -40℃~+125℃ | |
| Tolerance | ±20% | |
| inter-electrode capacitance | 1pF | |
| Height | 6mm | |
| Number of Poles | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2R470TA-5. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2R470TA-5 Documents
2R470TA-5 datasheets or manufacturer documentation.
2R470TA-5 Schematic Symbol & PCB Footprint
The 2R470TA-5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.