


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Low Noise Amplifiers (LNA) - RF | |
| Manufacturer | Suntek | |
| Package | LGA-6(1.6x1.6) | |
| Frequency Range | 1.57542GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.6V~3.6V | |
| Features | Fast enable control、ESD protection | |
| Noise Figure | 0.85dB | |
| Input Return Loss | 16dB | |
| Output Return Loss | 10dB | |
| Current - Supply | 8mA | |
| IP3 | -16dBm | |
| Gain | 29dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SK5160 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Low Noise Amplifiers (LNA) - RF | |
| Manufacturer | Suntek | |
| Package | LGA-6(1.6x1.6) | |
| Frequency Range | 1.57542GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.6V~3.6V | |
| Features | Fast enable control、ESD protection | |
| Noise Figure | 0.85dB | |
| Input Return Loss | 16dB | |
| Output Return Loss | 10dB | |
| Current - Supply | 8mA | |
| IP3 | -16dBm | |
| Gain | 29dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SK5160. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SK5160 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.