
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Sillumin | |
| Package | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Driven Configuration | High Side | |
| Number of Drivers | 3 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 600mV | |
| Quiescent Current(Iq) | 40uA | |
| Input Logic Level - High | 1.2V | |
| Voltage - Supply | 8V~90V | |
| Features | Enable shutdown、Charge pump boost |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SiLM2660CD-DG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Sillumin | |
| Package | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Driven Configuration | High Side | |
| Number of Drivers | 3 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 600mV | |
| Quiescent Current(Iq) | 40uA | |
| Input Logic Level - High | 1.2V | |
| Voltage - Supply | 8V~90V | |
| Features | Enable shutdown、Charge pump boost |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SiLM2660CD-DG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SiLM2660CD-DG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.