Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. MX74502D23
MX74502D23 - 1
MX74502D23 - 2
MX74502D23 - 3
Extended1/3
* Images are for reference only
MX74502D23
Attributes
Value
Manufacturer
Wuxi Maxinmicro
MFR.Part #
MX74502D23
JLCPCB Part #
C41433189
Package
DFN-8L(2x3)
Description
-40℃~+150℃ 1 1.6Ω 2.3A 3.2V~90V Active Low Load Switch Overvoltage Protection、Under-voltage lockout、Reverse voltage protection、Integrated charge pump DFN-8L(2x3) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerWuxi Maxinmicro
PackageDFN-8L(2x3)
TypeLoad Switch
Number of Channels1
Voltage - Supply3.2V~90V
Operating Temperature --40℃~+150℃
Maximum Continuous Current2.3A
FeaturesOvervoltage Protection、Under-voltage lockout、Reverse voltage protection、Integrated charge pump
RDS(on)1.6Ω
Control Input LogicActive Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. MX74502D23
MX74502D23

* Images are for reference only

MX74502D23

Extended
Manufacturer

Wuxi Maxinmicro

MFR.Part #
MX74502D23
JLCPCB Part #
C41433189
Package
DFN-8L(2x3)
Description
-40℃~+150℃ 1 1.6Ω 2.3A 3.2V~90V Active Low Load Switch Overvoltage Protection、Under-voltage lockout、Reverse voltage protection、Integrated charge pump DFN-8L(2x3) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX74502D23

* Images are for reference only

MX74502D23
Extended
Manufacturer

Wuxi Maxinmicro

MFR.Part #
MX74502D23
JLCPCB Part #
C41433189
Package
DFN-8L(2x3)
Description
-40℃~+150℃ 1 1.6Ω 2.3A 3.2V~90V Active Low Load Switch Overvoltage Protection、Under-voltage lockout、Reverse voltage protection、Integrated charge pump DFN-8L(2x3) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX74502D23 Specifications

MX74502D23 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerWuxi Maxinmicro
PackageDFN-8L(2x3)
TypeLoad Switch
Number of Channels1
Voltage - Supply3.2V~90V
Operating Temperature --40℃~+150℃
Maximum Continuous Current2.3A
FeaturesOvervoltage Protection、Under-voltage lockout、Reverse voltage protection、Integrated charge pump
RDS(on)1.6Ω
Control Input LogicActive Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX74502D23. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MX74502D23 Documents

MX74502D23 datasheets or manufacturer documentation.

Datasheet: MX74502D23 Datasheet (PDF)

MX74502D23 Schematic Symbol & PCB Footprint

The MX74502D23 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.