


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Reed Switches | |
| Manufacturer | MiRelay | |
| Package | 插件,16x2.5mm | |
| Operation Time | 600us | |
| Operating Temperature | -40℃~+130℃ | |
| Maximum Load Current | 1A | |
| Switching Current | 500mA | |
| Length | 16mm | |
| Switching Voltage | 180V | |
| Breakdown Voltage | 200V | |
| Switching Power | 100us、10W | |
| Height | 2.5mm | |
| Sensitivity AT | 10~15 | |
| Contact Resistance | 150mΩ | |
| Width | 2.5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MRS02-B-0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Reed Switches | |
| Manufacturer | MiRelay | |
| Package | 插件,16x2.5mm | |
| Operation Time | 600us | |
| Operating Temperature | -40℃~+130℃ | |
| Maximum Load Current | 1A | |
| Switching Current | 500mA | |
| Length | 16mm | |
| Switching Voltage | 180V | |
| Breakdown Voltage | 200V | |
| Switching Power | 100us、10W | |
| Height | 2.5mm | |
| Sensitivity AT | 10~15 | |
| Contact Resistance | 150mΩ | |
| Width | 2.5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MRS02-B-0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MRS02-B-0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.