


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Hard Disk Connector (SAS/SATA/M.2) | |
| Manufacturer | HOAUC | |
| Package | SMD | |
| Number of Pins | 67P | |
| Connector Type | Female | |
| Supplementary Features | With column | |
| Height Above Board | 6.7mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Interface Form | M.2-E Key |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HYCW39E-05NGFF-670B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Hard Disk Connector (SAS/SATA/M.2) | |
| Manufacturer | HOAUC | |
| Package | SMD | |
| Number of Pins | 67P | |
| Connector Type | Female | |
| Supplementary Features | With column | |
| Height Above Board | 6.7mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Interface Form | M.2-E Key |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HYCW39E-05NGFF-670B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HYCW39E-05NGFF-670B datasheets or manufacturer documentation.
Datasheet: HYCW39E-05NGFF-670B Datasheet (PDF)
The HYCW39E-05NGFF-670B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.