Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. 1EDI3035AS
1EDI3035AS - 1
1EDI3035AS - 2
1EDI3035AS - 3
Extended1/3
* Images are for reference only
1EDI3035AS
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
1EDI3035AS
JLCPCB Part #
C41430551
Package
DSO-20
Description
-40℃~+150℃@(Tj) 1 13.5V~20V 150kV/us 3V~5.5V 8000 MOSFET DSO-20 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerInfineon Technologies
PackageDSO-20
Voltage - Supply (Driver)13.5V~20V
Operating Temperature-40℃~+150℃@(Tj)
Propagation Delay tpHL60ns
Driven ConfigurationHalf-Bridge
Load TypeMOSFET
Input Logic Level - Low0V~0.8V
Fall Time45ns
Quiescent Current(Iq)5.5mA
CMTI(kV/us)150kV/us
Isolation voltage(Vrms)5700V
Rise Time55ns
Number of Channels1
Input Logic Level - High2V~5.5V
FeaturesDead-time control、Miller clamp protection、Saturation fault detection
Peak Output Current(sink)20A
Propagation Delay tpLH60ns
Peak Output Current(source)20A
Voltage - Supply (Input)3V~5.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. 1EDI3035AS
1EDI3035AS

* Images are for reference only

1EDI3035AS

Extended
Manufacturer

Infineon Technologies

MFR.Part #
1EDI3035AS
JLCPCB Part #
C41430551
Package
DSO-20
Description
-40℃~+150℃@(Tj) 1 13.5V~20V 150kV/us 3V~5.5V 8000 MOSFET DSO-20 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1EDI3035AS

* Images are for reference only

1EDI3035AS
Extended
Manufacturer

Infineon Technologies

MFR.Part #
1EDI3035AS
JLCPCB Part #
C41430551
Package
DSO-20
Description
-40℃~+150℃@(Tj) 1 13.5V~20V 150kV/us 3V~5.5V 8000 MOSFET DSO-20 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1EDI3035AS Specifications

1EDI3035AS technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerInfineon Technologies
PackageDSO-20
Voltage - Supply (Driver)13.5V~20V
Operating Temperature-40℃~+150℃@(Tj)
Propagation Delay tpHL60ns
Driven ConfigurationHalf-Bridge
Load TypeMOSFET
Input Logic Level - Low0V~0.8V
Fall Time45ns
Quiescent Current(Iq)5.5mA
CMTI(kV/us)150kV/us
Isolation voltage(Vrms)5700V
Rise Time55ns
Number of Channels1
Input Logic Level - High2V~5.5V
FeaturesDead-time control、Miller clamp protection、Saturation fault detection
Peak Output Current(sink)20A
Propagation Delay tpLH60ns
Peak Output Current(source)20A
Voltage - Supply (Input)3V~5.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1EDI3035AS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1EDI3035AS Schematic Symbol & PCB Footprint

The 1EDI3035AS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.