Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. XTM5001AM1CT
XTM5001AM1CT
Extended
* Images are for reference only
XTM5001AM1CT
Attributes
Value
Manufacturer
XTX
MFR.Part #
XTM5001AM1CT
JLCPCB Part #
C41430137
Package
MSOP-10
Description
-40℃~+85℃ 1 1.4A 2 3.7V~18V 560mΩ Bipolar Driver Overcurrent Protection、Over temperature protection、Under-voltage lockout Yes MSOP-10 Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerXTX
PackageMSOP-10
Motor Drive Voltage(Vm)3.7V~18V
Operating Temperature-40℃~+85℃
Number of H-bridges2
TechnologyYes
Step Resolution1
Output Current1.4A
FeaturesOvercurrent Protection、Over temperature protection、Under-voltage lockout
Drive TypeBipolar Driver
RDS(on)560mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. XTM5001AM1CT
XTM5001AM1CT

* Images are for reference only

XTM5001AM1CT

Extended
Manufacturer

XTX

MFR.Part #
XTM5001AM1CT
JLCPCB Part #
C41430137
Package
MSOP-10
Description
-40℃~+85℃ 1 1.4A 2 3.7V~18V 560mΩ Bipolar Driver Overcurrent Protection、Over temperature protection、Under-voltage lockout Yes MSOP-10 Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XTM5001AM1CT

* Images are for reference only

XTM5001AM1CT
Extended
Manufacturer

XTX

MFR.Part #
XTM5001AM1CT
JLCPCB Part #
C41430137
Package
MSOP-10
Description
-40℃~+85℃ 1 1.4A 2 3.7V~18V 560mΩ Bipolar Driver Overcurrent Protection、Over temperature protection、Under-voltage lockout Yes MSOP-10 Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XTM5001AM1CT Specifications

XTM5001AM1CT technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerXTX
PackageMSOP-10
Motor Drive Voltage(Vm)3.7V~18V
Operating Temperature-40℃~+85℃
Number of H-bridges2
TechnologyYes
Step Resolution1
Output Current1.4A
FeaturesOvercurrent Protection、Over temperature protection、Under-voltage lockout
Drive TypeBipolar Driver
RDS(on)560mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XTM5001AM1CT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XTM5001AM1CT Schematic Symbol & PCB Footprint

The XTM5001AM1CT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.