Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. XTM4127AD3CT
XTM4127AD3CT - 1
XTM4127AD3CT - 2
XTM4127AD3CT - 3
XTM4127AD3CT - 4
Extended1/4
* Images are for reference only
XTM4127AD3CT
Attributes
Value
Manufacturer
XTX
MFR.Part #
XTM4127AD3CT
JLCPCB Part #
C41430133
Package
DFN-8L-EP(2x2)
Description
-40℃~+85℃ 1.8A 2.8A 200nA 2V~10.8V 450mΩ Interleaved conduction protection、Current sensing/regulation function、Active braking function Yes DFN-8L-EP(2x2) Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerXTX
PackageDFN-8L-EP(2x2)
Operating Temperature-40℃~+85℃
TechnologyYes
Voltage - Supply2V~10.8V
Output Current1.8A
FeaturesInterleaved conduction protection、Current sensing/regulation function、Active braking function
Quiescent Current(Iq)200nA
RDS(on)450mΩ
Peak Current2.8A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. XTM4127AD3CT
XTM4127AD3CT

* Images are for reference only

XTM4127AD3CT

Extended
Manufacturer

XTX

MFR.Part #
XTM4127AD3CT
JLCPCB Part #
C41430133
Package
DFN-8L-EP(2x2)
Description
-40℃~+85℃ 1.8A 2.8A 200nA 2V~10.8V 450mΩ Interleaved conduction protection、Current sensing/regulation function、Active braking function Yes DFN-8L-EP(2x2) Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XTM4127AD3CT

* Images are for reference only

XTM4127AD3CT
Extended
Manufacturer

XTX

MFR.Part #
XTM4127AD3CT
JLCPCB Part #
C41430133
Package
DFN-8L-EP(2x2)
Description
-40℃~+85℃ 1.8A 2.8A 200nA 2V~10.8V 450mΩ Interleaved conduction protection、Current sensing/regulation function、Active braking function Yes DFN-8L-EP(2x2) Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XTM4127AD3CT Specifications

XTM4127AD3CT technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerXTX
PackageDFN-8L-EP(2x2)
Operating Temperature-40℃~+85℃
TechnologyYes
Voltage - Supply2V~10.8V
Output Current1.8A
FeaturesInterleaved conduction protection、Current sensing/regulation function、Active braking function
Quiescent Current(Iq)200nA
RDS(on)450mΩ
Peak Current2.8A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XTM4127AD3CT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XTM4127AD3CT Documents

XTM4127AD3CT datasheets or manufacturer documentation.

XTM4127AD3CT Schematic Symbol & PCB Footprint

The XTM4127AD3CT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.