



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | ElecSuper | |
| Package | DFN2510-10L | |
| Operating Temperature | -40℃~+125℃ | |
| Type | ESD | |
| Junction Capacitance | 0.45pF | |
| Number of Channels | Four channels | |
| Peak Pulse Power Dissipation (Ppp) | 40W | |
| level of protection | IEC 61000-4-2 | |
| Clamping Voltage | 5V | |
| Polarity | Unidirectional | |
| Peak Pulse Current (Ipp) | 8A | |
| Voltage - Breakdown | 8.5V | |
| Reverse Stand-Off Voltage (Vrwm) | 5V | |
| Reverse Leakage Current (Ir) | 100nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ESD8004-ES technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | ElecSuper | |
| Package | DFN2510-10L | |
| Operating Temperature | -40℃~+125℃ | |
| Type | ESD | |
| Junction Capacitance | 0.45pF | |
| Number of Channels | Four channels | |
| Peak Pulse Power Dissipation (Ppp) | 40W | |
| level of protection | IEC 61000-4-2 | |
| Clamping Voltage | 5V | |
| Polarity | Unidirectional | |
| Peak Pulse Current (Ipp) | 8A | |
| Voltage - Breakdown | 8.5V | |
| Reverse Stand-Off Voltage (Vrwm) | 5V | |
| Reverse Leakage Current (Ir) | 100nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESD8004-ES. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ESD8004-ES datasheets or manufacturer documentation.
Datasheet: ESD8004-ES Datasheet (PDF)
The ESD8004-ES schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.