
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | HUAWEI | |
| Package | 插件,33.3x23.1mm | |
| Output Current(Max) | 18.2A | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 100W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 91.5% | |
| Length | 33.3mm | |
| Capacitive Load(Max) | 2000uF | |
| Voltage - Supply | 36V~75V | |
| Frequency | 400kHz | |
| Height | 9.9mm | |
| Width | 23.1mm | |
| Output Voltage | 5.5V | |
| Ripple Noise | 50mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GBS20S5V5-4E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | HUAWEI | |
| Package | 插件,33.3x23.1mm | |
| Output Current(Max) | 18.2A | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 100W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 91.5% | |
| Length | 33.3mm | |
| Capacitive Load(Max) | 2000uF | |
| Voltage - Supply | 36V~75V | |
| Frequency | 400kHz | |
| Height | 9.9mm | |
| Width | 23.1mm | |
| Output Voltage | 5.5V | |
| Ripple Noise | 50mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GBS20S5V5-4E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The GBS20S5V5-4E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.