Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. HC1M40120J
HC1M40120J - 1
HC1M40120J - 2
HC1M40120J - 3
Extended1/3
* Images are for reference only
HC1M40120J
Attributes
Value
Manufacturer
HXY MOSFET
MFR.Part #
HC1M40120J
JLCPCB Part #
C41428801
Package
TO-263-7L
Description
-40℃~+175℃ 1.2kV 112nC 125pF 14pF 2.766nF 326W 40mΩ@18V 4V 65A N-Channel TO-263-7L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerHXY MOSFET
PackageTO-263-7L
Operating Temperature-40℃~+175℃
TypeN-Channel
Ciss-Input Capacitance2.766nF
Gate Threshold Voltage (Vgs(th))4V
Gate Charge(Qg)112nC
Reverse Transfer Capacitance (Crss)14pF
Current - Continuous Drain(Id)65A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)125pF
Pd - Power Dissipation326W
RDS(on)40mΩ@18V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. HC1M40120J
HC1M40120J

* Images are for reference only

HC1M40120J

Extended
Manufacturer

HXY MOSFET

MFR.Part #
HC1M40120J
JLCPCB Part #
C41428801
Package
TO-263-7L
Description
-40℃~+175℃ 1.2kV 112nC 125pF 14pF 2.766nF 326W 40mΩ@18V 4V 65A N-Channel TO-263-7L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HC1M40120J

* Images are for reference only

HC1M40120J
Extended
Manufacturer

HXY MOSFET

MFR.Part #
HC1M40120J
JLCPCB Part #
C41428801
Package
TO-263-7L
Description
-40℃~+175℃ 1.2kV 112nC 125pF 14pF 2.766nF 326W 40mΩ@18V 4V 65A N-Channel TO-263-7L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HC1M40120J Specifications

HC1M40120J technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerHXY MOSFET
PackageTO-263-7L
Operating Temperature-40℃~+175℃
TypeN-Channel
Ciss-Input Capacitance2.766nF
Gate Threshold Voltage (Vgs(th))4V
Gate Charge(Qg)112nC
Reverse Transfer Capacitance (Crss)14pF
Current - Continuous Drain(Id)65A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)125pF
Pd - Power Dissipation326W
RDS(on)40mΩ@18V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HC1M40120J. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HC1M40120J Documents

HC1M40120J datasheets or manufacturer documentation.

Datasheet: HC1M40120J Datasheet (PDF)

HC1M40120J Schematic Symbol & PCB Footprint

The HC1M40120J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.