Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. HC1D08065E
HC1D08065E - 1
HC1D08065E - 2
HC1D08065E - 3
Extended1/3
* Images are for reference only
HC1D08065E
Attributes
Value
Manufacturer
HXY MOSFET
MFR.Part #
HC1D08065E
JLCPCB Part #
C41428786
Package
TO-252-2L
Description
-55℃~+175℃ 1 Independent 1.3V@8A 30A 50uA@650V 64A 650V TO-252-2L SiC Diodes ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerHXY MOSFET
PackageTO-252-2L
Voltage - Forward(Vf@If)1.3V@8A
Non-Repetitive Peak Forward Surge Current64A
Voltage - DC Reverse(Vr)650V
Operating Junction Temperature Range-55℃~+175℃
Diode Configuration1 Independent
Current - Rectified30A
Reverse Leakage Current (Ir)50uA@650V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. HC1D08065E
HC1D08065E

* Images are for reference only

HC1D08065E

Extended
Manufacturer

HXY MOSFET

MFR.Part #
HC1D08065E
JLCPCB Part #
C41428786
Package
TO-252-2L
Description
-55℃~+175℃ 1 Independent 1.3V@8A 30A 50uA@650V 64A 650V TO-252-2L SiC Diodes ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HC1D08065E

* Images are for reference only

HC1D08065E
Extended
Manufacturer

HXY MOSFET

MFR.Part #
HC1D08065E
JLCPCB Part #
C41428786
Package
TO-252-2L
Description
-55℃~+175℃ 1 Independent 1.3V@8A 30A 50uA@650V 64A 650V TO-252-2L SiC Diodes ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HC1D08065E Specifications

HC1D08065E technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerHXY MOSFET
PackageTO-252-2L
Voltage - Forward(Vf@If)1.3V@8A
Non-Repetitive Peak Forward Surge Current64A
Voltage - DC Reverse(Vr)650V
Operating Junction Temperature Range-55℃~+175℃
Diode Configuration1 Independent
Current - Rectified30A
Reverse Leakage Current (Ir)50uA@650V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HC1D08065E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HC1D08065E Documents

HC1D08065E datasheets or manufacturer documentation.

Datasheet: HC1D08065E Datasheet (PDF)

HC1D08065E Schematic Symbol & PCB Footprint

The HC1D08065E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.