Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. HC1D20120G
HC1D20120G - 1
HC1D20120G - 2
HC1D20120G - 3
Extended1/3
* Images are for reference only
HC1D20120G
Attributes
Value
Manufacturer
HXY MOSFET
MFR.Part #
HC1D20120G
JLCPCB Part #
C41428785
Package
TO-263-2L
Description
-55℃~+175℃ 1 Independent 1.2kV 1.4V@20A 160A 200uA@1200V 54A TO-263-2L SiC Diodes ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerHXY MOSFET
PackageTO-263-2L
Voltage - Forward(Vf@If)1.4V@20A
Non-Repetitive Peak Forward Surge Current160A
Voltage - DC Reverse(Vr)1.2kV
Operating Junction Temperature Range-55℃~+175℃
Diode Configuration1 Independent
Current - Rectified54A
Reverse Leakage Current (Ir)200uA@1200V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. HC1D20120G
HC1D20120G

* Images are for reference only

HC1D20120G

Extended
Manufacturer

HXY MOSFET

MFR.Part #
HC1D20120G
JLCPCB Part #
C41428785
Package
TO-263-2L
Description
-55℃~+175℃ 1 Independent 1.2kV 1.4V@20A 160A 200uA@1200V 54A TO-263-2L SiC Diodes ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HC1D20120G

* Images are for reference only

HC1D20120G
Extended
Manufacturer

HXY MOSFET

MFR.Part #
HC1D20120G
JLCPCB Part #
C41428785
Package
TO-263-2L
Description
-55℃~+175℃ 1 Independent 1.2kV 1.4V@20A 160A 200uA@1200V 54A TO-263-2L SiC Diodes ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HC1D20120G Specifications

HC1D20120G technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerHXY MOSFET
PackageTO-263-2L
Voltage - Forward(Vf@If)1.4V@20A
Non-Repetitive Peak Forward Surge Current160A
Voltage - DC Reverse(Vr)1.2kV
Operating Junction Temperature Range-55℃~+175℃
Diode Configuration1 Independent
Current - Rectified54A
Reverse Leakage Current (Ir)200uA@1200V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HC1D20120G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HC1D20120G Documents

HC1D20120G datasheets or manufacturer documentation.

Datasheet: HC1D20120G Datasheet (PDF)

HC1D20120G Schematic Symbol & PCB Footprint

The HC1D20120G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.