Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. SL78M05
SL78M05
Extended
* Images are for reference only
SL78M05
Attributes
Value
Manufacturer
Slkor(SLKORMICRO Elec.)
MFR.Part #
SL78M05
JLCPCB Part #
C41428762
Package
TO-252-3
Description
-40℃~+85℃@(Ta) 1 1A 2.1V@(1A) 2.3mA 40V 40uV 5V 78dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Over Voltage Protection Positive TO-252-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSlkor(SLKORMICRO Elec.)
PackageTO-252-3
Power Supply Rejection Ratio (PSRR)78dB@(100Hz)
standby current2.3mA
Operating Temperature-40℃~+85℃@(Ta)
Noise40uV
Output TypeFixed
Voltage - Supply40V
Output Current1A
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Input overvoltage protection
Voltage Dropout2.1V@(1A)
Output Voltage5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. SL78M05
SL78M05

* Images are for reference only

SL78M05

Extended
Manufacturer

Slkor(SLKORMICRO Elec.)

MFR.Part #
SL78M05
JLCPCB Part #
C41428762
Package
TO-252-3
Description
-40℃~+85℃@(Ta) 1 1A 2.1V@(1A) 2.3mA 40V 40uV 5V 78dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Over Voltage Protection Positive TO-252-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SL78M05

* Images are for reference only

SL78M05
Extended
Manufacturer

Slkor(SLKORMICRO Elec.)

MFR.Part #
SL78M05
JLCPCB Part #
C41428762
Package
TO-252-3
Description
-40℃~+85℃@(Ta) 1 1A 2.1V@(1A) 2.3mA 40V 40uV 5V 78dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Over Voltage Protection Positive TO-252-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SL78M05 Specifications

SL78M05 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSlkor(SLKORMICRO Elec.)
PackageTO-252-3
Power Supply Rejection Ratio (PSRR)78dB@(100Hz)
standby current2.3mA
Operating Temperature-40℃~+85℃@(Ta)
Noise40uV
Output TypeFixed
Voltage - Supply40V
Output Current1A
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Input overvoltage protection
Voltage Dropout2.1V@(1A)
Output Voltage5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SL78M05. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SL78M05 Schematic Symbol & PCB Footprint

The SL78M05 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.