Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. A100M05-0B12P51-H10A20
A100M05-0B12P51-H10A20
Extended
* Images are for reference only
A100M05-0B12P51-H10A20
Attributes
Value
Manufacturer
JXTCONN
MFR.Part #
A100M05-0B12P51-H10A20
JLCPCB Part #
C41427204
Package
SMD,P=1mm
Description
-40℃~+105℃ 12P 1mm 1mm 1mm 2 2mm 2x6P 750mA Black Copper alloy Gold Pin Header Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerJXTCONN
PackageSMD,P=1mm
Operating Temperature-40℃~+105℃
Voltage Rating (Max)1kV
Number of Rows2
Insulation Height1mm
ColorBlack
Current Rating750mA
Row Spacing1mm
Mounting TypeSurface Mount,Vertical
Contact PlatingGold
Number of Pins12P
Pitch1mm
Contact MaterialBrass
Pin Structure2x6P
Length of Mating Pin2mm
Circluar Pins/Square PinsPin Header
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. A100M05-0B12P51-H10A20
A100M05-0B12P51-H10A20

* Images are for reference only

A100M05-0B12P51-H10A20

Extended
Manufacturer

JXTCONN

MFR.Part #
A100M05-0B12P51-H10A20
JLCPCB Part #
C41427204
Package
SMD,P=1mm
Description
-40℃~+105℃ 12P 1mm 1mm 1mm 2 2mm 2x6P 750mA Black Copper alloy Gold Pin Header Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

A100M05-0B12P51-H10A20

* Images are for reference only

A100M05-0B12P51-H10A20
Extended
Manufacturer

JXTCONN

MFR.Part #
A100M05-0B12P51-H10A20
JLCPCB Part #
C41427204
Package
SMD,P=1mm
Description
-40℃~+105℃ 12P 1mm 1mm 1mm 2 2mm 2x6P 750mA Black Copper alloy Gold Pin Header Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

A100M05-0B12P51-H10A20 Specifications

A100M05-0B12P51-H10A20 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerJXTCONN
PackageSMD,P=1mm
Operating Temperature-40℃~+105℃
Voltage Rating (Max)1kV
Number of Rows2
Insulation Height1mm
ColorBlack
Current Rating750mA
Row Spacing1mm
Mounting TypeSurface Mount,Vertical
Contact PlatingGold
Number of Pins12P
Pitch1mm
Contact MaterialBrass
Pin Structure2x6P
Length of Mating Pin2mm
Circluar Pins/Square PinsPin Header
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A100M05-0B12P51-H10A20. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

A100M05-0B12P51-H10A20 Schematic Symbol & PCB Footprint

The A100M05-0B12P51-H10A20 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.