Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. A127M05-0B30P51-H10A40
A127M05-0B30P51-H10A40
Extended
* Images are for reference only
A127M05-0B30P51-H10A40
Attributes
Value
Manufacturer
JXTCONN
MFR.Part #
A127M05-0B30P51-H10A40
JLCPCB Part #
C41427104
Package
SMD,P=1.27mm
Description
-40℃~+105℃ 1.27mm 1.27mm 1A 1mm 2 2x15P 30P 4mm Black Copper alloy Gold Pin Header Surface Mount,Vertical SMD,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerJXTCONN
PackageSMD,P=1.27mm
Operating Temperature-40℃~+105℃
Voltage Rating (Max)1kV
Number of Rows2
Insulation Height1mm
ColorBlack
Current Rating1A
Row Spacing1.27mm
Mounting TypeSurface Mount,Vertical
Contact PlatingGold
Number of Pins30P
Pitch1.27mm
Contact MaterialBrass
Pin Structure2x15P
Length of Mating Pin4mm
Circluar Pins/Square PinsSquare pin
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. A127M05-0B30P51-H10A40
A127M05-0B30P51-H10A40

* Images are for reference only

A127M05-0B30P51-H10A40

Extended
Manufacturer

JXTCONN

MFR.Part #
A127M05-0B30P51-H10A40
JLCPCB Part #
C41427104
Package
SMD,P=1.27mm
Description
-40℃~+105℃ 1.27mm 1.27mm 1A 1mm 2 2x15P 30P 4mm Black Copper alloy Gold Pin Header Surface Mount,Vertical SMD,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

A127M05-0B30P51-H10A40

* Images are for reference only

A127M05-0B30P51-H10A40
Extended
Manufacturer

JXTCONN

MFR.Part #
A127M05-0B30P51-H10A40
JLCPCB Part #
C41427104
Package
SMD,P=1.27mm
Description
-40℃~+105℃ 1.27mm 1.27mm 1A 1mm 2 2x15P 30P 4mm Black Copper alloy Gold Pin Header Surface Mount,Vertical SMD,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

A127M05-0B30P51-H10A40 Specifications

A127M05-0B30P51-H10A40 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerJXTCONN
PackageSMD,P=1.27mm
Operating Temperature-40℃~+105℃
Voltage Rating (Max)1kV
Number of Rows2
Insulation Height1mm
ColorBlack
Current Rating1A
Row Spacing1.27mm
Mounting TypeSurface Mount,Vertical
Contact PlatingGold
Number of Pins30P
Pitch1.27mm
Contact MaterialBrass
Pin Structure2x15P
Length of Mating Pin4mm
Circluar Pins/Square PinsSquare pin
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A127M05-0B30P51-H10A40. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

A127M05-0B30P51-H10A40 Schematic Symbol & PCB Footprint

The A127M05-0B30P51-H10A40 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.