Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. A127N01-0B12P51-H10A39
A127N01-0B12P51-H10A39
Extended
* Images are for reference only
A127N01-0B12P51-H10A39
Attributes
Value
Manufacturer
JXTCONN
MFR.Part #
A127N01-0B12P51-H10A39
JLCPCB Part #
C41427065
Package
Plugin,P=1.27mm
Description
-40℃~+105℃ 1 1.27mm 12P 1A 1mm 1x12P 2.3mm 3.9mm Black Copper alloy Gold Pin Header Through Hole 插件,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerJXTCONN
PackagePlugin,P=1.27mm
Operating Temperature-40℃~+105℃
Voltage Rating (Max)1kV
Number of Rows1
Insulation Height1mm
Length of End Connection Pin2.3mm
ColorBlack
Current Rating1A
Mounting TypeThrough Hole
Contact PlatingGold
Number of Pins12P
Pitch1.27mm
Contact MaterialBrass
Pin Structure1x12P
Length of Mating Pin3.9mm
Circluar Pins/Square PinsSquare pin
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. A127N01-0B12P51-H10A39
A127N01-0B12P51-H10A39

* Images are for reference only

A127N01-0B12P51-H10A39

Extended
Manufacturer

JXTCONN

MFR.Part #
A127N01-0B12P51-H10A39
JLCPCB Part #
C41427065
Package
Plugin,P=1.27mm
Description
-40℃~+105℃ 1 1.27mm 12P 1A 1mm 1x12P 2.3mm 3.9mm Black Copper alloy Gold Pin Header Through Hole 插件,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

A127N01-0B12P51-H10A39

* Images are for reference only

A127N01-0B12P51-H10A39
Extended
Manufacturer

JXTCONN

MFR.Part #
A127N01-0B12P51-H10A39
JLCPCB Part #
C41427065
Package
Plugin,P=1.27mm
Description
-40℃~+105℃ 1 1.27mm 12P 1A 1mm 1x12P 2.3mm 3.9mm Black Copper alloy Gold Pin Header Through Hole 插件,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

A127N01-0B12P51-H10A39 Specifications

A127N01-0B12P51-H10A39 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerJXTCONN
PackagePlugin,P=1.27mm
Operating Temperature-40℃~+105℃
Voltage Rating (Max)1kV
Number of Rows1
Insulation Height1mm
Length of End Connection Pin2.3mm
ColorBlack
Current Rating1A
Mounting TypeThrough Hole
Contact PlatingGold
Number of Pins12P
Pitch1.27mm
Contact MaterialBrass
Pin Structure1x12P
Length of Mating Pin3.9mm
Circluar Pins/Square PinsSquare pin
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A127N01-0B12P51-H10A39. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

A127N01-0B12P51-H10A39 Schematic Symbol & PCB Footprint

The A127N01-0B12P51-H10A39 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.