Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. A254W12-0B6P51-H25A60
A254W12-0B6P51-H25A60
Extended
* Images are for reference only
A254W12-0B6P51-H25A60
Attributes
Value
Manufacturer
JXTCONN
MFR.Part #
A254W12-0B6P51-H25A60
JLCPCB Part #
C41426993
Package
Push-Pull,P=2.54mm
Description
-40℃~+105℃ 2 2.54mm 2.54mm 2x3P 3A 5mm 6P 6mm Black Copper alloy Gold Pin Header Right Angle 弯插,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerJXTCONN
PackagePush-Pull,P=2.54mm
Operating Temperature-40℃~+105℃
Voltage Rating (Max)1kV
Number of Rows2
Insulation Height2.5mm
Length of End Connection Pin3mm
ColorBlack
Current Rating3A
Row Spacing2.54mm
Mounting TypeRight Angle
Contact PlatingGold
Number of Pins6P
Pitch2.54mm
Contact MaterialBrass
Pin Structure2x3P
Length of Mating Pin6mm
Circluar Pins/Square PinsPin Header
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. A254W12-0B6P51-H25A60
A254W12-0B6P51-H25A60

* Images are for reference only

A254W12-0B6P51-H25A60

Extended
Manufacturer

JXTCONN

MFR.Part #
A254W12-0B6P51-H25A60
JLCPCB Part #
C41426993
Package
Push-Pull,P=2.54mm
Description
-40℃~+105℃ 2 2.54mm 2.54mm 2x3P 3A 5mm 6P 6mm Black Copper alloy Gold Pin Header Right Angle 弯插,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

A254W12-0B6P51-H25A60

* Images are for reference only

A254W12-0B6P51-H25A60
Extended
Manufacturer

JXTCONN

MFR.Part #
A254W12-0B6P51-H25A60
JLCPCB Part #
C41426993
Package
Push-Pull,P=2.54mm
Description
-40℃~+105℃ 2 2.54mm 2.54mm 2x3P 3A 5mm 6P 6mm Black Copper alloy Gold Pin Header Right Angle 弯插,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

A254W12-0B6P51-H25A60 Specifications

A254W12-0B6P51-H25A60 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerJXTCONN
PackagePush-Pull,P=2.54mm
Operating Temperature-40℃~+105℃
Voltage Rating (Max)1kV
Number of Rows2
Insulation Height2.5mm
Length of End Connection Pin3mm
ColorBlack
Current Rating3A
Row Spacing2.54mm
Mounting TypeRight Angle
Contact PlatingGold
Number of Pins6P
Pitch2.54mm
Contact MaterialBrass
Pin Structure2x3P
Length of Mating Pin6mm
Circluar Pins/Square PinsPin Header
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A254W12-0B6P51-H25A60. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

A254W12-0B6P51-H25A60 Schematic Symbol & PCB Footprint

The A254W12-0B6P51-H25A60 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.