


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Pulse Transformers(LAN) | |
| Manufacturer | CND-tek | |
| Package | SMD-6P,3.4x1.6mm | |
| Inductance | 55uH | |
| rate | 2.5G Base-T | |
| Application Grade | Consumer grade | |
| operating temperature | -40℃~+85℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CM3216D25-501 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Pulse Transformers(LAN) | |
| Manufacturer | CND-tek | |
| Package | SMD-6P,3.4x1.6mm | |
| Inductance | 55uH | |
| rate | 2.5G Base-T | |
| Application Grade | Consumer grade | |
| operating temperature | -40℃~+85℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CM3216D25-501. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CM3216D25-501 datasheets or manufacturer documentation.
The CM3216D25-501 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.