Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TPSMAJ24CA
TPSMAJ24CA
Extended
* Images are for reference only
TPSMAJ24CA
Attributes
Value
Manufacturer
TECH PUBLIC
MFR.Part #
TPSMAJ24CA
JLCPCB Part #
C41425657
Package
DO-214AC(SMA)
Description
DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTECH PUBLIC
PackageDO-214AC(SMA)
Operating Temperature-55℃~+150℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)400W@10/1000us
Number of ChannelsSingle-channel
Clamping Voltage38.9V
PolarityBidirectional
Peak Pulse Current (Ipp)10.3A@10/1000us
Voltage - Breakdown29.5V
Reverse Stand-Off Voltage (Vrwm)24V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TPSMAJ24CA
TPSMAJ24CA

* Images are for reference only

TPSMAJ24CA

Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TPSMAJ24CA
JLCPCB Part #
C41425657
Package
DO-214AC(SMA)
Description
DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPSMAJ24CA

* Images are for reference only

TPSMAJ24CA
Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TPSMAJ24CA
JLCPCB Part #
C41425657
Package
DO-214AC(SMA)
Description
DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPSMAJ24CA Specifications

TPSMAJ24CA technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTECH PUBLIC
PackageDO-214AC(SMA)
Operating Temperature-55℃~+150℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)400W@10/1000us
Number of ChannelsSingle-channel
Clamping Voltage38.9V
PolarityBidirectional
Peak Pulse Current (Ipp)10.3A@10/1000us
Voltage - Breakdown29.5V
Reverse Stand-Off Voltage (Vrwm)24V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPSMAJ24CA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPSMAJ24CA Schematic Symbol & PCB Footprint

The TPSMAJ24CA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.