Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. BV03CP
BV03CP
Extended
* Images are for reference only
BV03CP
Attributes
Value
Manufacturer
TECH PUBLIC
MFR.Part #
BV03CP
JLCPCB Part #
C41425627
Package
DFN1006-2
Description
DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTECH PUBLIC
PackageDFN1006-2
Operating Temperature-55℃~+125℃
TypeTVS
Junction Capacitance0.6pF
Number of ChannelsSingle-channel
Peak Pulse Power Dissipation (Ppp)350W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage20V
PolarityBidirectional
Peak Pulse Current (Ipp)20A@8/20us
Voltage - Breakdown4V
Reverse Stand-Off Voltage (Vrwm)3.3V
Reverse Leakage Current (Ir)200nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. BV03CP
BV03CP

* Images are for reference only

BV03CP

Extended
Manufacturer

TECH PUBLIC

MFR.Part #
BV03CP
JLCPCB Part #
C41425627
Package
DFN1006-2
Description
DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BV03CP

* Images are for reference only

BV03CP
Extended
Manufacturer

TECH PUBLIC

MFR.Part #
BV03CP
JLCPCB Part #
C41425627
Package
DFN1006-2
Description
DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BV03CP Specifications

BV03CP technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTECH PUBLIC
PackageDFN1006-2
Operating Temperature-55℃~+125℃
TypeTVS
Junction Capacitance0.6pF
Number of ChannelsSingle-channel
Peak Pulse Power Dissipation (Ppp)350W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage20V
PolarityBidirectional
Peak Pulse Current (Ipp)20A@8/20us
Voltage - Breakdown4V
Reverse Stand-Off Voltage (Vrwm)3.3V
Reverse Leakage Current (Ir)200nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BV03CP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BV03CP Schematic Symbol & PCB Footprint

The BV03CP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.