Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. PZ254V-11-08P-RD
PZ254V-11-08P-RD - 1
PZ254V-11-08P-RD - 2
PZ254V-11-08P-RD - 3
PZ254V-11-08P-RD - 4
Extended1/4
* Images are for reference only
PZ254V-11-08P-RD
Attributes
Value
Manufacturer
XFCN
MFR.Part #
PZ254V-11-08P-RD
JLCPCB Part #
C41425298
Package
Plugin,P=2.54mm
Description
-40℃~+105℃ 1 1x8P 2.54mm 2.5mm 3A 3mm 6.1mm 8P Brass Red Square pin Through Hole Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerXFCN
PackagePlugin,P=2.54mm
Operating Temperature-40℃~+105℃
Number of Rows1
Insulation Height2.5mm
Length of End Connection Pin3mm
ColorRed
Number of Pins8P
Current Rating3A
Pitch2.54mm
Contact MaterialBrass
Pin Structure1x8P
Mounting TypeThrough Hole
Length of Mating Pin6.1mm
Circluar Pins/Square PinsSquare pin
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. PZ254V-11-08P-RD
PZ254V-11-08P-RD

* Images are for reference only

PZ254V-11-08P-RD

Extended
Manufacturer

XFCN

MFR.Part #
PZ254V-11-08P-RD
JLCPCB Part #
C41425298
Package
Plugin,P=2.54mm
Description
-40℃~+105℃ 1 1x8P 2.54mm 2.5mm 3A 3mm 6.1mm 8P Brass Red Square pin Through Hole Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PZ254V-11-08P-RD

* Images are for reference only

PZ254V-11-08P-RD
Extended
Manufacturer

XFCN

MFR.Part #
PZ254V-11-08P-RD
JLCPCB Part #
C41425298
Package
Plugin,P=2.54mm
Description
-40℃~+105℃ 1 1x8P 2.54mm 2.5mm 3A 3mm 6.1mm 8P Brass Red Square pin Through Hole Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PZ254V-11-08P-RD Specifications

PZ254V-11-08P-RD technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerXFCN
PackagePlugin,P=2.54mm
Operating Temperature-40℃~+105℃
Number of Rows1
Insulation Height2.5mm
Length of End Connection Pin3mm
ColorRed
Number of Pins8P
Current Rating3A
Pitch2.54mm
Contact MaterialBrass
Pin Structure1x8P
Mounting TypeThrough Hole
Length of Mating Pin6.1mm
Circluar Pins/Square PinsSquare pin
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PZ254V-11-08P-RD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PZ254V-11-08P-RD Documents

PZ254V-11-08P-RD datasheets or manufacturer documentation.

Datasheet: PZ254V-11-08P-RD Datasheet (PDF)

PZ254V-11-08P-RD Schematic Symbol & PCB Footprint

The PZ254V-11-08P-RD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.