Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Zener Diodes
  6. VDZ T2R 5.1B
VDZ T2R 5.1B - 1
VDZ T2R 5.1B - 2
VDZ T2R 5.1B - 3
Extended1/3
* Images are for reference only
VDZ T2R 5.1B
Attributes
Value
Manufacturer
ROHM Semicon
MFR.Part #
VDZ T2R 5.1B
JLCPCB Part #
C414249
Package
SOD-723
Description
1 Independent 100mW 2uA@1.5V 4.98V~5.2V 500Ω 80Ω SOD-723 Zener Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerROHM Semicon
PackageSOD-723
Diode Configuration1 Independent
Impedance(Zzk)500Ω
Impedance(Zzt)80Ω
Zener Voltage(Range)4.98V~5.2V
Pd - Power Dissipation100mW
Reverse Leakage Current (Ir)2uA@1.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Zener Diodes
  6. VDZ T2R 5.1B
VDZ T2R 5.1B

* Images are for reference only

VDZ T2R 5.1B

Extended
Manufacturer

ROHM Semicon

MFR.Part #
VDZ T2R 5.1B
JLCPCB Part #
C414249
Package
SOD-723
Description
1 Independent 100mW 2uA@1.5V 4.98V~5.2V 500Ω 80Ω SOD-723 Zener Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VDZ T2R 5.1B

* Images are for reference only

VDZ T2R 5.1B
Extended
Manufacturer

ROHM Semicon

MFR.Part #
VDZ T2R 5.1B
JLCPCB Part #
C414249
Package
SOD-723
Description
1 Independent 100mW 2uA@1.5V 4.98V~5.2V 500Ω 80Ω SOD-723 Zener Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VDZ T2R 5.1B Specifications

VDZ T2R 5.1B technical specifications, attributes, and parameters.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerROHM Semicon
PackageSOD-723
Diode Configuration1 Independent
Impedance(Zzk)500Ω
Impedance(Zzt)80Ω
Zener Voltage(Range)4.98V~5.2V
Pd - Power Dissipation100mW
Reverse Leakage Current (Ir)2uA@1.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VDZ T2R 5.1B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VDZ T2R 5.1B Documents

VDZ T2R 5.1B datasheets or manufacturer documentation.

Datasheet: VDZ T2R 5.1B Datasheet (PDF)

VDZ T2R 5.1B Schematic Symbol & PCB Footprint

The VDZ T2R 5.1B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.