


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | DLL | |
| Package | Push-Pull,P=2.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Voltage Rating | 250V | |
| Color | White | |
| Current Rating | 2.5A | |
| Pins Structure | 2x14P | |
| Row Spacing | 2mm | |
| Mounting Type | Right Angle | |
| Flame Retardant Rating | UL94V-0 | |
| Contact Plating | Tin | |
| Number of Pins | 28P | |
| Pitch | 2.5mm | |
| Contact Material | Brass | |
| Plastic Material | PA | |
| Number of PINs Per Row | 14 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HX2.5-28AWD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | DLL | |
| Package | Push-Pull,P=2.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Voltage Rating | 250V | |
| Color | White | |
| Current Rating | 2.5A | |
| Pins Structure | 2x14P | |
| Row Spacing | 2mm | |
| Mounting Type | Right Angle | |
| Flame Retardant Rating | UL94V-0 | |
| Contact Plating | Tin | |
| Number of Pins | 28P | |
| Pitch | 2.5mm | |
| Contact Material | Brass | |
| Plastic Material | PA | |
| Number of PINs Per Row | 14 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX2.5-28AWD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HX2.5-28AWD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.