Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Darlington Transistor Arrays
  6. ULN2803S
ULN2803S - 1
ULN2803S - 2
ULN2803S - 3
ULN2803S - 4
Extended1/4
* Images are for reference only
ULN2803S
Attributes
Value
Manufacturer
IDCHIP
MFR.Part #
ULN2803S
JLCPCB Part #
C41420014
Package
SOP-18
Description
-40℃~+85℃ 1.4V 1.6V 100uA 15V 15pF 2.2mA 500mA 50uA 7V 8 BJT SOP-18 Darlington Transistor Arrays ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Darlington Transistor Arrays
ManufacturerIDCHIP
PackageSOP-18
Operating Temperature-40℃~+85℃
TypeBJT
Collector - Emitter Voltage VCEO15V
Voltage - Input(Max)7V
Current - Collector(Ic)500mA
Output Leakage Current(Icex)50uA
Vce Saturation(VCE(sat))1.6V
number of channels8
Input Current(on)2.2mA
Reverse Leakage Current (Ir)100uA
Input Capacitiance(Ci)15pF
Voltage - Forward(Vf)1.4V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Darlington Transistor Arrays
  6. ULN2803S
ULN2803S

* Images are for reference only

ULN2803S

Extended
Manufacturer

IDCHIP

MFR.Part #
ULN2803S
JLCPCB Part #
C41420014
Package
SOP-18
Description
-40℃~+85℃ 1.4V 1.6V 100uA 15V 15pF 2.2mA 500mA 50uA 7V 8 BJT SOP-18 Darlington Transistor Arrays ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ULN2803S

* Images are for reference only

ULN2803S
Extended
Manufacturer

IDCHIP

MFR.Part #
ULN2803S
JLCPCB Part #
C41420014
Package
SOP-18
Description
-40℃~+85℃ 1.4V 1.6V 100uA 15V 15pF 2.2mA 500mA 50uA 7V 8 BJT SOP-18 Darlington Transistor Arrays ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ULN2803S Specifications

ULN2803S technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Darlington Transistor Arrays
ManufacturerIDCHIP
PackageSOP-18
Operating Temperature-40℃~+85℃
TypeBJT
Collector - Emitter Voltage VCEO15V
Voltage - Input(Max)7V
Current - Collector(Ic)500mA
Output Leakage Current(Icex)50uA
Vce Saturation(VCE(sat))1.6V
number of channels8
Input Current(on)2.2mA
Reverse Leakage Current (Ir)100uA
Input Capacitiance(Ci)15pF
Voltage - Forward(Vf)1.4V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ULN2803S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ULN2803S Documents

ULN2803S datasheets or manufacturer documentation.

Datasheet: ULN2803S Datasheet (PDF)

ULN2803S Schematic Symbol & PCB Footprint

The ULN2803S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.