


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/555 Timers / Counters | |
| Manufacturer | HXY MOSFET | |
| Package | DIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Timer Number | 1 | |
| Voltage - Supply | 4.5V~16V | |
| Output Current | 200mA | |
| Features | Adjustable duty cycle oscillation、Reset function |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HNE555N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/555 Timers / Counters | |
| Manufacturer | HXY MOSFET | |
| Package | DIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Timer Number | 1 | |
| Voltage - Supply | 4.5V~16V | |
| Output Current | 200mA | |
| Features | Adjustable duty cycle oscillation、Reset function |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HNE555N. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HNE555N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.