


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Wuxi Chipown Micro-electronics | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Half-Bridge、Full Bridge | |
| Current - Output High(IOH) | 450mA | |
| Load Type | IGBT、MOSFET | |
| Quiescent Current(Iq) | 160uA | |
| Fall Time | 30ns | |
| Rise Time | 50ns | |
| Voltage - Supply | 7V~20V | |
| Features | Interleaved conduction protection | |
| Current - Output Low(IOL) | 900mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PN7006ASEC-R1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Wuxi Chipown Micro-electronics | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Half-Bridge、Full Bridge | |
| Current - Output High(IOH) | 450mA | |
| Load Type | IGBT、MOSFET | |
| Quiescent Current(Iq) | 160uA | |
| Fall Time | 30ns | |
| Rise Time | 50ns | |
| Voltage - Supply | 7V~20V | |
| Features | Interleaved conduction protection | |
| Current - Output Low(IOL) | 900mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PN7006ASEC-R1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PN7006ASEC-R1 datasheets or manufacturer documentation.
Datasheet: PN7006ASEC-R1 Datasheet (PDF)
The PN7006ASEC-R1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.