Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. AP2965SPER
AP2965SPER
Extended
* Images are for reference only
AP2965SPER
Attributes
Value
Manufacturer
Wuxi Chipown Micro-electronics
MFR.Part #
AP2965SPER
JLCPCB Part #
C414192
Package
SOIC-8-EP
Description
1 130kHz 3.4V~13V 4.2A 500uA 6V~40V Adjustable Buck Buck Built-in Yes SOIC-8-EP DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerWuxi Chipown Micro-electronics
PackageSOIC-8-EP
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching130kHz
Voltage - Supply6V~40V
Output TypeAdjustable
Output Current4.2A
Quiescent Current500uA
FeaturesOvercurrent Protection、Output discharge、Cycle-by-cycle current limiting、Adjustable current limiting、Hiccup current limiting、Cable compensation
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage3.4V~13V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. AP2965SPER
AP2965SPER

* Images are for reference only

AP2965SPER

Extended
Manufacturer

Wuxi Chipown Micro-electronics

MFR.Part #
AP2965SPER
JLCPCB Part #
C414192
Package
SOIC-8-EP
Description
1 130kHz 3.4V~13V 4.2A 500uA 6V~40V Adjustable Buck Buck Built-in Yes SOIC-8-EP DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AP2965SPER

* Images are for reference only

AP2965SPER
Extended
Manufacturer

Wuxi Chipown Micro-electronics

MFR.Part #
AP2965SPER
JLCPCB Part #
C414192
Package
SOIC-8-EP
Description
1 130kHz 3.4V~13V 4.2A 500uA 6V~40V Adjustable Buck Buck Built-in Yes SOIC-8-EP DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AP2965SPER Specifications

AP2965SPER technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerWuxi Chipown Micro-electronics
PackageSOIC-8-EP
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching130kHz
Voltage - Supply6V~40V
Output TypeAdjustable
Output Current4.2A
Quiescent Current500uA
FeaturesOvercurrent Protection、Output discharge、Cycle-by-cycle current limiting、Adjustable current limiting、Hiccup current limiting、Cable compensation
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage3.4V~13V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AP2965SPER. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AP2965SPER Documents

AP2965SPER datasheets or manufacturer documentation.

Datasheet: AP2965SPER Datasheet (PDF)

AP2965SPER Schematic Symbol & PCB Footprint

The AP2965SPER schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.