Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. CDM4650IV
CDM4650IV - 1
CDM4650IV - 2
CDM4650IV - 3
Extended1/3
* Images are for reference only
CDM4650IV
Attributes
Value
Manufacturer
Shenzhen CYT Semicon Tech
MFR.Part #
CDM4650IV
JLCPCB Part #
C41419040
Package
LGA-144(15x15)
Description
-40℃~+125℃ 16mm 16mm 2 25A 4.41mm 4.5V~15V 400kHz 50mVp-p 600mV~1.8V Over Current Protection、Overvoltage protection、Under Voltage Protection、Programmable output voltage、Light load efficient mode、Power-on timing control、Programmable soft start、Remote sampling compensation、External clock synchronization、Dynamic voltage scaling Step-down type LGA-144(15x15) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerShenzhen CYT Semicon Tech
PackageLGA-144(15x15)
Output Current(Max)25A
Operating Temperature Range-40℃~+125℃
Number of Outputs2
FunctionStep-down type
Length16mm
Voltage - Supply4.5V~15V
Height4.41mm
Switching Frequency400kHz
FeaturesOver Current Protection、Overvoltage protection、Under Voltage Protection、Programmable output voltage、Light load efficient mode、Power-on timing control、Programmable soft start、Remote sampling compensation、External clock synchronization、Dynamic voltage scaling
Width16mm
Output Voltage600mV~1.8V
Ripple Noise50mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. CDM4650IV
CDM4650IV

* Images are for reference only

CDM4650IV

Extended
Manufacturer

Shenzhen CYT Semicon Tech

MFR.Part #
CDM4650IV
JLCPCB Part #
C41419040
Package
LGA-144(15x15)
Description
-40℃~+125℃ 16mm 16mm 2 25A 4.41mm 4.5V~15V 400kHz 50mVp-p 600mV~1.8V Over Current Protection、Overvoltage protection、Under Voltage Protection、Programmable output voltage、Light load efficient mode、Power-on timing control、Programmable soft start、Remote sampling compensation、External clock synchronization、Dynamic voltage scaling Step-down type LGA-144(15x15) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CDM4650IV

* Images are for reference only

CDM4650IV
Extended
Manufacturer

Shenzhen CYT Semicon Tech

MFR.Part #
CDM4650IV
JLCPCB Part #
C41419040
Package
LGA-144(15x15)
Description
-40℃~+125℃ 16mm 16mm 2 25A 4.41mm 4.5V~15V 400kHz 50mVp-p 600mV~1.8V Over Current Protection、Overvoltage protection、Under Voltage Protection、Programmable output voltage、Light load efficient mode、Power-on timing control、Programmable soft start、Remote sampling compensation、External clock synchronization、Dynamic voltage scaling Step-down type LGA-144(15x15) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CDM4650IV Specifications

CDM4650IV technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerShenzhen CYT Semicon Tech
PackageLGA-144(15x15)
Output Current(Max)25A
Operating Temperature Range-40℃~+125℃
Number of Outputs2
FunctionStep-down type
Length16mm
Voltage - Supply4.5V~15V
Height4.41mm
Switching Frequency400kHz
FeaturesOver Current Protection、Overvoltage protection、Under Voltage Protection、Programmable output voltage、Light load efficient mode、Power-on timing control、Programmable soft start、Remote sampling compensation、External clock synchronization、Dynamic voltage scaling
Width16mm
Output Voltage600mV~1.8V
Ripple Noise50mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CDM4650IV. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CDM4650IV Schematic Symbol & PCB Footprint

The CDM4650IV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.