Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. ISG3202LA
ISG3202LA - 1
ISG3202LA - 2
ISG3202LA - 3
Extended1/3
* Images are for reference only
ISG3202LA
Attributes
Value
Manufacturer
Innoscience
MFR.Part #
ISG3202LA
JLCPCB Part #
C41417827
Package
LGA-30(5x6.5)
Description
-40℃~+125℃ 1.2V 1.7A 1.8V 10ns 14ns 14ns 2 35uA 3ns 4.3A 4.5V~5.5V Half-Bridge、Full Bridge Interleaved conduction protection、Dead-time control LGA-30(5x6.5) Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInnoscience
PackageLGA-30(5x6.5)
Operating Temperature-40℃~+125℃
Propagation Delay tpHL14ns
Driven ConfigurationHalf-Bridge、Full Bridge
Current - Output High(IOH)1.7A
Number of Drivers2
Input Logic Level - Low1.2V
Quiescent Current(Iq)35uA
Fall Time3ns
Rise Time10ns
Input Logic Level - High1.8V
Voltage - Supply4.5V~5.5V
FeaturesInterleaved conduction protection、Dead-time control
Propagation Delay tpLH14ns
Current - Output Low(IOL)4.3A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. ISG3202LA
ISG3202LA

* Images are for reference only

ISG3202LA

Extended
Manufacturer

Innoscience

MFR.Part #
ISG3202LA
JLCPCB Part #
C41417827
Package
LGA-30(5x6.5)
Description
-40℃~+125℃ 1.2V 1.7A 1.8V 10ns 14ns 14ns 2 35uA 3ns 4.3A 4.5V~5.5V Half-Bridge、Full Bridge Interleaved conduction protection、Dead-time control LGA-30(5x6.5) Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISG3202LA

* Images are for reference only

ISG3202LA
Extended
Manufacturer

Innoscience

MFR.Part #
ISG3202LA
JLCPCB Part #
C41417827
Package
LGA-30(5x6.5)
Description
-40℃~+125℃ 1.2V 1.7A 1.8V 10ns 14ns 14ns 2 35uA 3ns 4.3A 4.5V~5.5V Half-Bridge、Full Bridge Interleaved conduction protection、Dead-time control LGA-30(5x6.5) Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISG3202LA Specifications

ISG3202LA technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInnoscience
PackageLGA-30(5x6.5)
Operating Temperature-40℃~+125℃
Propagation Delay tpHL14ns
Driven ConfigurationHalf-Bridge、Full Bridge
Current - Output High(IOH)1.7A
Number of Drivers2
Input Logic Level - Low1.2V
Quiescent Current(Iq)35uA
Fall Time3ns
Rise Time10ns
Input Logic Level - High1.8V
Voltage - Supply4.5V~5.5V
FeaturesInterleaved conduction protection、Dead-time control
Propagation Delay tpLH14ns
Current - Output Low(IOL)4.3A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISG3202LA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISG3202LA Schematic Symbol & PCB Footprint

The ISG3202LA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.