Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NSG0462UQ
NSG0462UQ - 1
NSG0462UQ - 2
NSG0462UQ - 3
Extended1/3
* Images are for reference only
NSG0462UQ
Attributes
Value
Manufacturer
WXNSIC
MFR.Part #
NSG0462UQ
JLCPCB Part #
C41414784
Package
QFN-16-EP(3x3)
Description
-40℃~+125℃ 300mA 300ns 500uA 50mA 5V~28V 6 60ns Half-Bridge、Three Phase MOSFET Under Voltage Protection、Overtemperature protection (OTP) QFN-16-EP(3x3) Gate Drivers
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerWXNSIC
PackageQFN-16-EP(3x3)
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge、Three Phase
Current - Output High(IOH)50mA
Number of Drivers6
Load TypeMOSFET
Quiescent Current(Iq)500uA
Fall Time60ns
Rise Time300ns
Voltage - Supply5V~28V
FeaturesInterleaved conduction protection、Dead-time control
Current - Output Low(IOL)300mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NSG0462UQ
NSG0462UQ

* Images are for reference only

NSG0462UQ

Extended
Manufacturer

WXNSIC

MFR.Part #
NSG0462UQ
JLCPCB Part #
C41414784
Package
QFN-16-EP(3x3)
Description
-40℃~+125℃ 300mA 300ns 500uA 50mA 5V~28V 6 60ns Half-Bridge、Three Phase MOSFET Under Voltage Protection、Overtemperature protection (OTP) QFN-16-EP(3x3) Gate Drivers
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NSG0462UQ

* Images are for reference only

NSG0462UQ
Extended
Manufacturer

WXNSIC

MFR.Part #
NSG0462UQ
JLCPCB Part #
C41414784
Package
QFN-16-EP(3x3)
Description
-40℃~+125℃ 300mA 300ns 500uA 50mA 5V~28V 6 60ns Half-Bridge、Three Phase MOSFET Under Voltage Protection、Overtemperature protection (OTP) QFN-16-EP(3x3) Gate Drivers
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NSG0462UQ Specifications

NSG0462UQ technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerWXNSIC
PackageQFN-16-EP(3x3)
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge、Three Phase
Current - Output High(IOH)50mA
Number of Drivers6
Load TypeMOSFET
Quiescent Current(Iq)500uA
Fall Time60ns
Rise Time300ns
Voltage - Supply5V~28V
FeaturesInterleaved conduction protection、Dead-time control
Current - Output Low(IOL)300mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NSG0462UQ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NSG0462UQ Schematic Symbol & PCB Footprint

The NSG0462UQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.