Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NSG27526
NSG27526
Extended
* Images are for reference only
NSG27526
Attributes
Value
Manufacturer
WXNSIC
MFR.Part #
NSG27526
JLCPCB Part #
C41414520
Package
SOP-8
Description
-40℃~+125℃ 15ns 15ns 1mA 2 2.4V 20ns 20ns 4.5V~25V 4A 4A 800mV IGBT、MOSFET Low Side Under Voltage Protection、Enable shutdown SOP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerWXNSIC
PackageSOP-8
Operating Temperature-40℃~+125℃
Propagation Delay tpHL20ns
Driven ConfigurationLow Side
Current - Output High(IOH)4A
Number of Drivers2
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)1mA
Fall Time15ns
Rise Time15ns
Input Logic Level - High2.4V
Voltage - Supply4.5V~25V
FeaturesUnder Voltage Protection、Enable shutdown
Propagation Delay tpLH20ns
Current - Output Low(IOL)4A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NSG27526
NSG27526

* Images are for reference only

NSG27526

Extended
Manufacturer

WXNSIC

MFR.Part #
NSG27526
JLCPCB Part #
C41414520
Package
SOP-8
Description
-40℃~+125℃ 15ns 15ns 1mA 2 2.4V 20ns 20ns 4.5V~25V 4A 4A 800mV IGBT、MOSFET Low Side Under Voltage Protection、Enable shutdown SOP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NSG27526

* Images are for reference only

NSG27526
Extended
Manufacturer

WXNSIC

MFR.Part #
NSG27526
JLCPCB Part #
C41414520
Package
SOP-8
Description
-40℃~+125℃ 15ns 15ns 1mA 2 2.4V 20ns 20ns 4.5V~25V 4A 4A 800mV IGBT、MOSFET Low Side Under Voltage Protection、Enable shutdown SOP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NSG27526 Specifications

NSG27526 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerWXNSIC
PackageSOP-8
Operating Temperature-40℃~+125℃
Propagation Delay tpHL20ns
Driven ConfigurationLow Side
Current - Output High(IOH)4A
Number of Drivers2
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)1mA
Fall Time15ns
Rise Time15ns
Input Logic Level - High2.4V
Voltage - Supply4.5V~25V
FeaturesUnder Voltage Protection、Enable shutdown
Propagation Delay tpLH20ns
Current - Output Low(IOL)4A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NSG27526. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NSG27526 Documents

NSG27526 datasheets or manufacturer documentation.

Datasheet: NSG27526 Datasheet (PDF)

NSG27526 Schematic Symbol & PCB Footprint

The NSG27526 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.