Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NSG2000
NSG2000 - 1
NSG2000 - 2
NSG2000 - 3
Extended1/3
* Images are for reference only
NSG2000
Attributes
Value
Manufacturer
WXNSIC
MFR.Part #
NSG2000
JLCPCB Part #
C41414507
Package
SOIC-8
Description
-40℃~+125℃ 120uA 2.5V 290mA 30ns 4.5V~20V 600mA 70ns 800mV Charge pump boost High Side MOSFET SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerWXNSIC
PackageSOIC-8
Operating Temperature-40℃~+125℃
Driven ConfigurationHigh Side
Current - Output High(IOH)290mA
Load TypeMOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)120uA
Fall Time30ns
Rise Time70ns
Input Logic Level - High2.5V
Voltage - Supply4.5V~20V
FeaturesCharge pump boost
Current - Output Low(IOL)600mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NSG2000
NSG2000

* Images are for reference only

NSG2000

Extended
Manufacturer

WXNSIC

MFR.Part #
NSG2000
JLCPCB Part #
C41414507
Package
SOIC-8
Description
-40℃~+125℃ 120uA 2.5V 290mA 30ns 4.5V~20V 600mA 70ns 800mV Charge pump boost High Side MOSFET SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NSG2000

* Images are for reference only

NSG2000
Extended
Manufacturer

WXNSIC

MFR.Part #
NSG2000
JLCPCB Part #
C41414507
Package
SOIC-8
Description
-40℃~+125℃ 120uA 2.5V 290mA 30ns 4.5V~20V 600mA 70ns 800mV Charge pump boost High Side MOSFET SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NSG2000 Specifications

NSG2000 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerWXNSIC
PackageSOIC-8
Operating Temperature-40℃~+125℃
Driven ConfigurationHigh Side
Current - Output High(IOH)290mA
Load TypeMOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)120uA
Fall Time30ns
Rise Time70ns
Input Logic Level - High2.5V
Voltage - Supply4.5V~20V
FeaturesCharge pump boost
Current - Output Low(IOL)600mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NSG2000. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NSG2000 Documents

NSG2000 datasheets or manufacturer documentation.

Datasheet: NSG2000 Datasheet (PDF)

NSG2000 Schematic Symbol & PCB Footprint

The NSG2000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.