Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NSG21364
NSG21364 - 1
NSG21364 - 2
NSG21364 - 3
Extended1/3
* Images are for reference only
NSG21364
Attributes
Value
Manufacturer
WXNSIC
MFR.Part #
NSG21364
JLCPCB Part #
C41414506
Package
SOP-28
Description
-40℃~+125℃ 12V~20V 160uA 210mA 350mA 40ns 6 60ns Enable shutdown、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode Half-Bridge IGBT SOP-28 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerWXNSIC
PackageSOP-28
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)210mA
Number of Drivers6
Load TypeIGBT
Quiescent Current(Iq)160uA
Fall Time40ns
Rise Time60ns
Voltage - Supply12V~20V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode
Current - Output Low(IOL)350mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NSG21364
NSG21364

* Images are for reference only

NSG21364

Extended
Manufacturer

WXNSIC

MFR.Part #
NSG21364
JLCPCB Part #
C41414506
Package
SOP-28
Description
-40℃~+125℃ 12V~20V 160uA 210mA 350mA 40ns 6 60ns Enable shutdown、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode Half-Bridge IGBT SOP-28 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NSG21364

* Images are for reference only

NSG21364
Extended
Manufacturer

WXNSIC

MFR.Part #
NSG21364
JLCPCB Part #
C41414506
Package
SOP-28
Description
-40℃~+125℃ 12V~20V 160uA 210mA 350mA 40ns 6 60ns Enable shutdown、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode Half-Bridge IGBT SOP-28 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NSG21364 Specifications

NSG21364 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerWXNSIC
PackageSOP-28
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)210mA
Number of Drivers6
Load TypeIGBT
Quiescent Current(Iq)160uA
Fall Time40ns
Rise Time60ns
Voltage - Supply12V~20V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode
Current - Output Low(IOL)350mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NSG21364. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NSG21364 Documents

NSG21364 datasheets or manufacturer documentation.

Datasheet: NSG21364 Datasheet (PDF)

NSG21364 Schematic Symbol & PCB Footprint

The NSG21364 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.