Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NSG6000R
NSG6000R - 1
NSG6000R - 2
NSG6000R - 3
Extended1/3
* Images are for reference only
NSG6000R
Attributes
Value
Manufacturer
WXNSIC
MFR.Part #
NSG6000R
JLCPCB Part #
C41414487
Package
SOP-8
Description
-40℃~+125℃ 100uA 10V~20V 150ns 2 2.5V 2.8us 250ns 550ns 800mV Interleaved conduction protection、Dead-time control Low Side、High Side MOSFET SOP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerWXNSIC
PackageSOP-8
Operating Temperature-40℃~+125℃
Propagation Delay tpHL150ns
Driven ConfigurationLow Side、High Side
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)100uA
Fall Time550ns
Rise Time2.8us
Input Logic Level - High2.5V
Voltage - Supply10V~20V
FeaturesInterleaved conduction protection、Dead-time control
Propagation Delay tpLH250ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NSG6000R
NSG6000R

* Images are for reference only

NSG6000R

Extended
Manufacturer

WXNSIC

MFR.Part #
NSG6000R
JLCPCB Part #
C41414487
Package
SOP-8
Description
-40℃~+125℃ 100uA 10V~20V 150ns 2 2.5V 2.8us 250ns 550ns 800mV Interleaved conduction protection、Dead-time control Low Side、High Side MOSFET SOP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NSG6000R

* Images are for reference only

NSG6000R
Extended
Manufacturer

WXNSIC

MFR.Part #
NSG6000R
JLCPCB Part #
C41414487
Package
SOP-8
Description
-40℃~+125℃ 100uA 10V~20V 150ns 2 2.5V 2.8us 250ns 550ns 800mV Interleaved conduction protection、Dead-time control Low Side、High Side MOSFET SOP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NSG6000R Specifications

NSG6000R technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerWXNSIC
PackageSOP-8
Operating Temperature-40℃~+125℃
Propagation Delay tpHL150ns
Driven ConfigurationLow Side、High Side
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)100uA
Fall Time550ns
Rise Time2.8us
Input Logic Level - High2.5V
Voltage - Supply10V~20V
FeaturesInterleaved conduction protection、Dead-time control
Propagation Delay tpLH250ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NSG6000R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NSG6000R Documents

NSG6000R datasheets or manufacturer documentation.

Datasheet: NSG6000R Datasheet (PDF)

NSG6000R Schematic Symbol & PCB Footprint

The NSG6000R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.