


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Package | DIP-6-2.54mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 530nm | |
| Test Current | 20mA | |
| Viewing Angle | 45° | |
| Luminous Intensity | 2cd | |
| Power(Watts) | 180mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Green | |
| Lens Color | Green Lens | |
| Peak Wavelength | 525nm | |
| Voltage - Forward(Vf) | 2.6V~3.4V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XL-DZ304UGD/3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Package | DIP-6-2.54mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 530nm | |
| Test Current | 20mA | |
| Viewing Angle | 45° | |
| Luminous Intensity | 2cd | |
| Power(Watts) | 180mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Green | |
| Lens Color | Green Lens | |
| Peak Wavelength | 525nm | |
| Voltage - Forward(Vf) | 2.6V~3.4V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XL-DZ304UGD/3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XL-DZ304UGD/3 datasheets or manufacturer documentation.
Datasheet: XL-DZ304UGD/3 Datasheet (PDF)
The XL-DZ304UGD/3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.