



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs(Built-in IC) | |
| Manufacturer | XINGLIGHT | |
| Package | SMD-4P,1.6x1.5mm | |
| Viewing Angle | 120° | |
| Fall Time | 500ns | |
| Data Transmission Rate | 800Kbit/s | |
| Voltage - Supply | 4V~5.5V | |
| Height | 1.5mm | |
| Width | 0.6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Peak Wavelength - B | 470nm | |
| ESD Withstand Voltage | 3000V | |
| Fixed-Frequency Pwm Mode | 4.5kHz | |
| Rise Time | 500ns | |
| Peak Wavelength - R | 625nm | |
| Length | 1.6mm | |
| Dominant Wavelength - G | 520nm | |
| Quiescent Current | 0.35mA | |
| Transmission Delay | 80ns | |
| Dominant Wavelength - R | 620nm~630nm | |
| Lens Color | Water Clear | |
| Peak Wavelength - G | 525nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XL-1615RGBC-2812B-S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs(Built-in IC) | |
| Manufacturer | XINGLIGHT | |
| Package | SMD-4P,1.6x1.5mm | |
| Viewing Angle | 120° | |
| Fall Time | 500ns | |
| Data Transmission Rate | 800Kbit/s | |
| Voltage - Supply | 4V~5.5V | |
| Height | 1.5mm | |
| Width | 0.6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Peak Wavelength - B | 470nm | |
| ESD Withstand Voltage | 3000V | |
| Fixed-Frequency Pwm Mode | 4.5kHz | |
| Rise Time | 500ns | |
| Peak Wavelength - R | 625nm | |
| Length | 1.6mm | |
| Dominant Wavelength - G | 520nm | |
| Quiescent Current | 0.35mA | |
| Transmission Delay | 80ns | |
| Dominant Wavelength - R | 620nm~630nm | |
| Lens Color | Water Clear | |
| Peak Wavelength - G | 525nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XL-1615RGBC-2812B-S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XL-1615RGBC-2812B-S datasheets or manufacturer documentation.
Datasheet: XL-1615RGBC-2812B-S Datasheet (PDF)
The XL-1615RGBC-2812B-S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.