Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TPD5V0F3B6LP20
TPD5V0F3B6LP20 - 1
TPD5V0F3B6LP20 - 2
TPD5V0F3B6LP20 - 3
Extended1/3
* Images are for reference only
TPD5V0F3B6LP20
Attributes
Value
Manufacturer
TECH PUBLIC
MFR.Part #
TPD5V0F3B6LP20
JLCPCB Part #
C41408062
Package
DFN2020-6
Description
-65℃~+150℃ 0.6pF、630pF 15V、40V 2A@8/20us、8A@10/1000us 50nA、80nA 5V、26V 9V、32V Bidirectional IEC 61000-4-2 TVS Three channels DFN2020-6 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTECH PUBLIC
PackageDFN2020-6
Operating Temperature-65℃~+150℃
TypeTVS
Junction Capacitance0.6pF、630pF
Number of ChannelsThree channels
level of protectionIEC 61000-4-2
Clamping Voltage15V、40V
PolarityBidirectional
Peak Pulse Current (Ipp)2A@8/20us、8A@10/1000us
Voltage - Breakdown9V、32V
Reverse Stand-Off Voltage (Vrwm)5V、26V
Reverse Leakage Current (Ir)50nA、80nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TPD5V0F3B6LP20
TPD5V0F3B6LP20

* Images are for reference only

TPD5V0F3B6LP20

Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TPD5V0F3B6LP20
JLCPCB Part #
C41408062
Package
DFN2020-6
Description
-65℃~+150℃ 0.6pF、630pF 15V、40V 2A@8/20us、8A@10/1000us 50nA、80nA 5V、26V 9V、32V Bidirectional IEC 61000-4-2 TVS Three channels DFN2020-6 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPD5V0F3B6LP20

* Images are for reference only

TPD5V0F3B6LP20
Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TPD5V0F3B6LP20
JLCPCB Part #
C41408062
Package
DFN2020-6
Description
-65℃~+150℃ 0.6pF、630pF 15V、40V 2A@8/20us、8A@10/1000us 50nA、80nA 5V、26V 9V、32V Bidirectional IEC 61000-4-2 TVS Three channels DFN2020-6 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPD5V0F3B6LP20 Specifications

TPD5V0F3B6LP20 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTECH PUBLIC
PackageDFN2020-6
Operating Temperature-65℃~+150℃
TypeTVS
Junction Capacitance0.6pF、630pF
Number of ChannelsThree channels
level of protectionIEC 61000-4-2
Clamping Voltage15V、40V
PolarityBidirectional
Peak Pulse Current (Ipp)2A@8/20us、8A@10/1000us
Voltage - Breakdown9V、32V
Reverse Stand-Off Voltage (Vrwm)5V、26V
Reverse Leakage Current (Ir)50nA、80nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPD5V0F3B6LP20. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPD5V0F3B6LP20 Schematic Symbol & PCB Footprint

The TPD5V0F3B6LP20 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.