


- Manufacturer
- MFR.Part #
- FDD3672-TP
- JLCPCB Part #
- C41407969
- Package
- TO-252
- Description
- -55℃~+175℃ 1 N-channel 1.87nF 100V 100W 22.5mΩ@10V 33.3nC@10V 4V 50A 6.9pF TO-252 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Package | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 1.87nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Gate Charge(Qg) | 33.3nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 6.9pF | |
| Current - Continuous Drain(Id) | 50A | |
| Drain to Source Voltage | 100V | |
| Pd - Power Dissipation | 100W | |
| RDS(on) | 22.5mΩ@10V |

* Images are for reference only
FDD3672-TP
Extended- Manufacturer
- MFR.Part #
- FDD3672-TP
- JLCPCB Part #
- C41407969
- Package
- TO-252
- Description
- -55℃~+175℃ 1 N-channel 1.87nF 100V 100W 22.5mΩ@10V 33.3nC@10V 4V 50A 6.9pF TO-252 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- FDD3672-TP
- JLCPCB Part #
- C41407969
- Package
- TO-252
- Description
- -55℃~+175℃ 1 N-channel 1.87nF 100V 100W 22.5mΩ@10V 33.3nC@10V 4V 50A 6.9pF TO-252 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FDD3672-TP Specifications
FDD3672-TP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Package | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 1.87nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Gate Charge(Qg) | 33.3nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 6.9pF | |
| Current - Continuous Drain(Id) | 50A | |
| Drain to Source Voltage | 100V | |
| Pd - Power Dissipation | 100W | |
| RDS(on) | 22.5mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FDD3672-TP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FDD3672-TP Schematic Symbol & PCB Footprint
The FDD3672-TP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.