



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Low Noise Amplifiers (LNA) - RF | |
| Manufacturer | NXP Semicon | |
| Package | DFN-6(1.6x1.6) | |
| Frequency Range | 5GHz~6GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | 17dB | |
| Voltage - Supply | 3V~3.6V | |
| Output return loss | 18dB | |
| P1dB | -4dBm | |
| Features | Low-power mode、Temperature compensation、Variable gain control、Electrostatic protection | |
| Noise Figure | 1.6dB | |
| Current - Supply | 13mA | |
| IP3 | 27dBm | |
| Gain | 14dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BGU7258 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Low Noise Amplifiers (LNA) - RF | |
| Manufacturer | NXP Semicon | |
| Package | DFN-6(1.6x1.6) | |
| Frequency Range | 5GHz~6GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | 17dB | |
| Voltage - Supply | 3V~3.6V | |
| Output return loss | 18dB | |
| P1dB | -4dBm | |
| Features | Low-power mode、Temperature compensation、Variable gain control、Electrostatic protection | |
| Noise Figure | 1.6dB | |
| Current - Supply | 13mA | |
| IP3 | 27dBm | |
| Gain | 14dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BGU7258. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BGU7258 datasheets or manufacturer documentation.
Datasheet: BGU7258 Datasheet (PDF)
The BGU7258 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.