Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PESD1LIN
PESD1LIN
Extended
* Images are for reference only
PESD1LIN
Attributes
Value
Manufacturer
GOODWORK
MFR.Part #
PESD1LIN
JLCPCB Part #
C41399461
Package
SOD-323
Description
-55℃~+150℃ 1 15V、24V 200nA 20pF、23pF 250W 31V 35V、51V 5A Bidirectional ESD IEC 61000-4-2 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerGOODWORK
PackageSOD-323
Operating Temperature-55℃~+150℃
TypeESD
Junction Capacitance20pF、23pF
Peak Pulse Power Dissipation (Ppp)250W@8/20us
Number of ChannelsSingle-channel
level of protectionIEC 61000-4-2
Clamping Voltage35V、51V
PolarityBidirectional
Peak Pulse Current (Ipp)5A
Voltage - Breakdown19V、31V
Reverse Stand-Off Voltage (Vrwm)15V、24V
Reverse Leakage Current (Ir)200nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PESD1LIN
PESD1LIN

* Images are for reference only

PESD1LIN

Extended
Manufacturer

GOODWORK

MFR.Part #
PESD1LIN
JLCPCB Part #
C41399461
Package
SOD-323
Description
-55℃~+150℃ 1 15V、24V 200nA 20pF、23pF 250W 31V 35V、51V 5A Bidirectional ESD IEC 61000-4-2 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PESD1LIN

* Images are for reference only

PESD1LIN
Extended
Manufacturer

GOODWORK

MFR.Part #
PESD1LIN
JLCPCB Part #
C41399461
Package
SOD-323
Description
-55℃~+150℃ 1 15V、24V 200nA 20pF、23pF 250W 31V 35V、51V 5A Bidirectional ESD IEC 61000-4-2 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PESD1LIN Specifications

PESD1LIN technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerGOODWORK
PackageSOD-323
Operating Temperature-55℃~+150℃
TypeESD
Junction Capacitance20pF、23pF
Peak Pulse Power Dissipation (Ppp)250W@8/20us
Number of ChannelsSingle-channel
level of protectionIEC 61000-4-2
Clamping Voltage35V、51V
PolarityBidirectional
Peak Pulse Current (Ipp)5A
Voltage - Breakdown19V、31V
Reverse Stand-Off Voltage (Vrwm)15V、24V
Reverse Leakage Current (Ir)200nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PESD1LIN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PESD1LIN Schematic Symbol & PCB Footprint

The PESD1LIN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.