Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. TAS15-5V3-W
TAS15-5V3-W - 1
TAS15-5V3-W - 2
TAS15-5V3-W - 3
Extended1/3
* Images are for reference only
TAS15-5V3-W
Attributes
Value
Manufacturer
TDPOWER
MFR.Part #
TAS15-5V3-W
JLCPCB Part #
C41398713
Package
Plugin,62x45mm
Description
-40℃~+85℃ 0.15W 1 100V~370V 100kHz 15W 2.5kV 3A 4700uF 5.3V 50mVp-p 80% 85VAC~265VAC AC-DC Short Circuit Protection、Under Voltage Protection、Over Current Protection、Fault self-recovery ±2% Plugin,62x45mm AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerTDPOWER
PackagePlugin,62x45mm
Output Current(Max)3A
Output Voltage Accuracy±2%
Output Power15W
Operating Temperature range-40℃~+85℃
Conversion TypeAC-DC
Isolation Voltage(Vrms)2.5kV
Number of Outputs1
Conversion Efficiency80%
Voltage - Input(DC)100V~370V
Voltage - Input(AC)85VAC~265VAC
Capacitive Load(Max)4700uF
Quiescent Dissipation0.15W
Switching Frequency100kHz
FeaturesShort Circuit Protection、Under Voltage Protection、Over Current Protection、Fault self-recovery
Output Voltage5.3V
Ripple Noise50mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. TAS15-5V3-W
TAS15-5V3-W

* Images are for reference only

TAS15-5V3-W

Extended
Manufacturer

TDPOWER

MFR.Part #
TAS15-5V3-W
JLCPCB Part #
C41398713
Package
Plugin,62x45mm
Description
-40℃~+85℃ 0.15W 1 100V~370V 100kHz 15W 2.5kV 3A 4700uF 5.3V 50mVp-p 80% 85VAC~265VAC AC-DC Short Circuit Protection、Under Voltage Protection、Over Current Protection、Fault self-recovery ±2% Plugin,62x45mm AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TAS15-5V3-W

* Images are for reference only

TAS15-5V3-W
Extended
Manufacturer

TDPOWER

MFR.Part #
TAS15-5V3-W
JLCPCB Part #
C41398713
Package
Plugin,62x45mm
Description
-40℃~+85℃ 0.15W 1 100V~370V 100kHz 15W 2.5kV 3A 4700uF 5.3V 50mVp-p 80% 85VAC~265VAC AC-DC Short Circuit Protection、Under Voltage Protection、Over Current Protection、Fault self-recovery ±2% Plugin,62x45mm AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TAS15-5V3-W Specifications

TAS15-5V3-W technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerTDPOWER
PackagePlugin,62x45mm
Output Current(Max)3A
Output Voltage Accuracy±2%
Output Power15W
Operating Temperature range-40℃~+85℃
Conversion TypeAC-DC
Isolation Voltage(Vrms)2.5kV
Number of Outputs1
Conversion Efficiency80%
Voltage - Input(DC)100V~370V
Voltage - Input(AC)85VAC~265VAC
Capacitive Load(Max)4700uF
Quiescent Dissipation0.15W
Switching Frequency100kHz
FeaturesShort Circuit Protection、Under Voltage Protection、Over Current Protection、Fault self-recovery
Output Voltage5.3V
Ripple Noise50mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TAS15-5V3-W. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TAS15-5V3-W Documents

TAS15-5V3-W datasheets or manufacturer documentation.

Datasheet: TAS15-5V3-W Datasheet (PDF)

TAS15-5V3-W Schematic Symbol & PCB Footprint

The TAS15-5V3-W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.