Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. HX PZ1.0-2x8P TP
HX PZ1.0-2x8P TP - 1
HX PZ1.0-2x8P TP - 2
HX PZ1.0-2x8P TP - 3
Extended1/3
* Images are for reference only
HX PZ1.0-2x8P TP
Attributes
Value
Manufacturer
hanxia
MFR.Part #
HX PZ1.0-2x8P TP
JLCPCB Part #
C41397135
Package
SMD,P=1mm
Description
-40℃~+105℃ 16P 1mm 1mm 1mm 2 2mm 2x8P 500V 750mA Black Brass Gold Square pin Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
Manufacturerhanxia
PackageSMD,P=1mm
Operating Temperature-40℃~+105℃
Number of Rows2
Voltage Rating (Max)500V
Insulation Height1mm
ColorBlack
Current Rating750mA
Row Spacing1mm
Mounting TypeSurface Mount,Vertical
Contact PlatingGold
Number of Pins16P
Pitch1mm
Contact MaterialBrass
Pin Structure2x8P
Length of Mating Pin2mm
Circluar Pins/Square PinsSquare pin
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. HX PZ1.0-2x8P TP
HX PZ1.0-2x8P TP

* Images are for reference only

HX PZ1.0-2x8P TP

Extended
Manufacturer

hanxia

MFR.Part #
HX PZ1.0-2x8P TP
JLCPCB Part #
C41397135
Package
SMD,P=1mm
Description
-40℃~+105℃ 16P 1mm 1mm 1mm 2 2mm 2x8P 500V 750mA Black Brass Gold Square pin Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX PZ1.0-2x8P TP

* Images are for reference only

HX PZ1.0-2x8P TP
Extended
Manufacturer

hanxia

MFR.Part #
HX PZ1.0-2x8P TP
JLCPCB Part #
C41397135
Package
SMD,P=1mm
Description
-40℃~+105℃ 16P 1mm 1mm 1mm 2 2mm 2x8P 500V 750mA Black Brass Gold Square pin Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX PZ1.0-2x8P TP Specifications

HX PZ1.0-2x8P TP technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
Manufacturerhanxia
PackageSMD,P=1mm
Operating Temperature-40℃~+105℃
Number of Rows2
Voltage Rating (Max)500V
Insulation Height1mm
ColorBlack
Current Rating750mA
Row Spacing1mm
Mounting TypeSurface Mount,Vertical
Contact PlatingGold
Number of Pins16P
Pitch1mm
Contact MaterialBrass
Pin Structure2x8P
Length of Mating Pin2mm
Circluar Pins/Square PinsSquare pin
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX PZ1.0-2x8P TP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HX PZ1.0-2x8P TP Documents

HX PZ1.0-2x8P TP datasheets or manufacturer documentation.

Datasheet: HX PZ1.0-2x8P TP Datasheet (PDF)

HX PZ1.0-2x8P TP Schematic Symbol & PCB Footprint

The HX PZ1.0-2x8P TP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.