
- Manufacturer
- MFR.Part #
- PWR163S-25-10R0J
- JLCPCB Part #
- C4139242
- Package
- D2PAK
- Description
- -55℃~+155℃ 10Ω 250V 25W Thick Film Resistor ±100ppm/℃ ±5% D2PAK Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Package | D2PAK | |
| Resistance | 10Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 25W | |
| Type | Thick Film Resistor | |
| Voltage-Supply(Max) | 250V | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±100ppm/℃ |

* Images are for reference only
PWR163S-25-10R0J
Extended- Manufacturer
- MFR.Part #
- PWR163S-25-10R0J
- JLCPCB Part #
- C4139242
- Package
- D2PAK
- Description
- -55℃~+155℃ 10Ω 250V 25W Thick Film Resistor ±100ppm/℃ ±5% D2PAK Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PWR163S-25-10R0J
- JLCPCB Part #
- C4139242
- Package
- D2PAK
- Description
- -55℃~+155℃ 10Ω 250V 25W Thick Film Resistor ±100ppm/℃ ±5% D2PAK Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PWR163S-25-10R0J Specifications
PWR163S-25-10R0J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Package | D2PAK | |
| Resistance | 10Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 25W | |
| Type | Thick Film Resistor | |
| Voltage-Supply(Max) | 250V | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±100ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PWR163S-25-10R0J. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PWR163S-25-10R0J Documents
PWR163S-25-10R0J datasheets or manufacturer documentation.
Datasheet: PWR163S-25-10R0J Datasheet (PDF)
PWR163S-25-10R0J Schematic Symbol & PCB Footprint
The PWR163S-25-10R0J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.