Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. MLJ1005WR16JT000
MLJ1005WR16JT000 - 1
MLJ1005WR16JT000 - 2
MLJ1005WR16JT000 - 3
MLJ1005WR16JT000 - 4
Extended1/4
* Images are for reference only
MLJ1005WR16JT000
Attributes
Value
Manufacturer
TDK
MFR.Part #
MLJ1005WR16JT000
JLCPCB Part #
C413908
Package
0402
Description
15@25MHz 160nH 330MHz 350mA 400mA 520mΩ ±5% 0402 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerTDK
Package0402
Inductance160nH
Current - Saturation (Isat)350mA
Q @ Frequency15@25MHz
Frequency - Self Resonant330MHz
Current Rating400mA
Tolerance±5%
Application GradeConsumer grade
DC Resistance(DCR)520mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. MLJ1005WR16JT000
MLJ1005WR16JT000

* Images are for reference only

MLJ1005WR16JT000

Extended
Manufacturer

TDK

MFR.Part #
MLJ1005WR16JT000
JLCPCB Part #
C413908
Package
0402
Description
15@25MHz 160nH 330MHz 350mA 400mA 520mΩ ±5% 0402 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MLJ1005WR16JT000

* Images are for reference only

MLJ1005WR16JT000
Extended
Manufacturer

TDK

MFR.Part #
MLJ1005WR16JT000
JLCPCB Part #
C413908
Package
0402
Description
15@25MHz 160nH 330MHz 350mA 400mA 520mΩ ±5% 0402 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MLJ1005WR16JT000 Specifications

MLJ1005WR16JT000 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerTDK
Package0402
Inductance160nH
Current - Saturation (Isat)350mA
Q @ Frequency15@25MHz
Frequency - Self Resonant330MHz
Current Rating400mA
Tolerance±5%
Application GradeConsumer grade
DC Resistance(DCR)520mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MLJ1005WR16JT000. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MLJ1005WR16JT000 Documents

MLJ1005WR16JT000 datasheets or manufacturer documentation.

Datasheet: MLJ1005WR16JT000 Datasheet (PDF)

MLJ1005WR16JT000 Schematic Symbol & PCB Footprint

The MLJ1005WR16JT000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.