Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. SI24R2E
SI24R2E - 1
SI24R2E - 2
SI24R2E - 3
Extended1/3
* Images are for reference only
SI24R2E
Attributes
Value
Manufacturer
Nanjing Zhongke Microelectronics
MFR.Part #
SI24R2E
JLCPCB Part #
C413842
Package
QFN-20-EP(4x4)
Description
-40℃~+85℃ 1.9V~3.6V 13.5mA 2.4GHz 2.4GHz~2.525GHz 2Mbps 7dBm ISM SPI Transmitter QFN-20-EP(4x4) RF Transceiver ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerNanjing Zhongke Microelectronics
PackageQFN-20-EP(4x4)
Frequency Range2.4GHz~2.525GHz
Operating Temperature-40℃~+85℃
TypeTransmitter
Output Power7dBm
ApplicationsISM
Data Rate2Mbps
Voltage - Supply1.9V~3.6V
Typical Application Frequency2.4GHz
FeaturesSupports software reset、CRC check function、Automatic retransmission function
Current Of Transmitting13.5mA
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. SI24R2E
SI24R2E

* Images are for reference only

SI24R2E

Extended
Manufacturer

Nanjing Zhongke Microelectronics

MFR.Part #
SI24R2E
JLCPCB Part #
C413842
Package
QFN-20-EP(4x4)
Description
-40℃~+85℃ 1.9V~3.6V 13.5mA 2.4GHz 2.4GHz~2.525GHz 2Mbps 7dBm ISM SPI Transmitter QFN-20-EP(4x4) RF Transceiver ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SI24R2E

* Images are for reference only

SI24R2E
Extended
Manufacturer

Nanjing Zhongke Microelectronics

MFR.Part #
SI24R2E
JLCPCB Part #
C413842
Package
QFN-20-EP(4x4)
Description
-40℃~+85℃ 1.9V~3.6V 13.5mA 2.4GHz 2.4GHz~2.525GHz 2Mbps 7dBm ISM SPI Transmitter QFN-20-EP(4x4) RF Transceiver ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SI24R2E Specifications

SI24R2E technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerNanjing Zhongke Microelectronics
PackageQFN-20-EP(4x4)
Frequency Range2.4GHz~2.525GHz
Operating Temperature-40℃~+85℃
TypeTransmitter
Output Power7dBm
ApplicationsISM
Data Rate2Mbps
Voltage - Supply1.9V~3.6V
Typical Application Frequency2.4GHz
FeaturesSupports software reset、CRC check function、Automatic retransmission function
Current Of Transmitting13.5mA
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI24R2E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SI24R2E Documents

SI24R2E datasheets or manufacturer documentation.

Datasheet: SI24R2E Datasheet (PDF)

SI24R2E Schematic Symbol & PCB Footprint

The SI24R2E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.